Schneider Electric TC907 Thermostat, 5 A, 240V ac, 50 °C, 0 °C, 5 → 35 °C

Image representative of range

Subtotal (1 unit)*

£161.05

(exc. VAT)

£193.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£161.05

*price indicative

RS Stock No.:
891-494
Mfr. Part No.:
TC907-4FMSA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Thermostat

Sub Type

Thermostat

Contact Voltage

240V

Supply Voltage

240V ac

Number of On/Off Cycles Per Day

2

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Contact Current

5A

Standards/Approvals

CE

Series

TC907

Temperature Setting Range

5 → 35 °C

COO (Country of Origin):
CN
The Schneider Electric High performance thermostat designed for fan Coil units in 4-pipe systems. Operating at 240V AC, this model offers on/off control with a touchscreen interface, making it suitable for modern building management systems. It features Modbus communication protocol, allowing for integration with building automation systems.

Large back-lit LCD screen

Eco button for energy saving

Button lockout function controls unauthorized operation

Non-volatile memory retains user settings during power loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy