Schneider Electric TC907 Thermostat, 5 A, 24V ac, 50 °C, 0 °C, 5 → 35 °C

Image representative of range

Subtotal (1 unit)*

£187.99

(exc. VAT)

£225.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£187.99

*price indicative

RS Stock No.:
891-486
Mfr. Part No.:
TC907-3A2P-24
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Thermostat

Sub Type

Thermostat

Contact Voltage

240V

Supply Voltage

24V ac

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Contact Current

5A

Standards/Approvals

CE

Series

TC907

Temperature Setting Range

5 → 35 °C

COO (Country of Origin):
CN
The Schneider Electric Standalone touchscreen thermostat designed for 2-pipe fan Coil systems operating at 24 VAC. It offers proportional control with three fan speeds and is housed in a white enclosure. The device features a backlit LCD display, providing clear visibility of ambient room temperature, time, day, temperature alarms, communication status, and the current program. It also includes functions such as set point adjustment, fan control, mode selection, economizer, disable functions, alarm, and low-temperature protection.

IP20 protection rated

IEC standards

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy