Schneider Electric Electronic Thermostat Thermostatic Switch, 45 °C Max Heating and Cooling, Automatic Reset, 1 NO, 2 A,
- RS Stock No.:
- 865-556
- Mfr. Part No.:
- S520619W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£66.58
(exc. VAT)
£79.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.58 |
*price indicative
- RS Stock No.:
- 865-556
- Mfr. Part No.:
- S520619W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Minimum Operating Temperature | 0°C | |
| Product Type | Thermostatic Switch | |
| Maximum Operating Temperature | 45°C | |
| Thermostat Type | Electronic Thermostat | |
| Contact Configuration | 1 NO | |
| Contact AC Voltage | 230V ac | |
| Terminal Type | Screw Terminal | |
| Contact Current | 2A | |
| Standards/Approvals | EN 60730-2-7 | |
| Series | Odace | |
| Switch Function | Heating and Cooling | |
| Reset Type | Automatic | |
| Product Condition | Repacked | |
| Mount Type | Flush | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Minimum Operating Temperature 0°C | ||
Product Type Thermostatic Switch | ||
Maximum Operating Temperature 45°C | ||
Thermostat Type Electronic Thermostat | ||
Contact Configuration 1 NO | ||
Contact AC Voltage 230V ac | ||
Terminal Type Screw Terminal | ||
Contact Current 2A | ||
Standards/Approvals EN 60730-2-7 | ||
Series Odace | ||
Switch Function Heating and Cooling | ||
Reset Type Automatic | ||
Product Condition Repacked | ||
Mount Type Flush | ||
- COO (Country of Origin):
- CN
The Schneider Electric Thermostat is designed for efficient heating and cooling applications, specifically crafted to operate with a Wiser hub generation 2 for seamless integration.
Flush mounting design ensures a clean aesthetic
Compatible with Wiser Home mobile app for convenient control
Electronic technology provides precise control over temperatures
Constructed from thermoplastic for durability and longevity
1
25
30
55
Related links
- Schneider Electric Thermostat Automatic Reset DIN Rail
- Schneider Electric Mechanism with Mounting Frame Thermostat Heating and Cooling 2 A, Bracket Mount
- Omron Electronic Thermostat Thermostatic Switch On Bracket Mount
- Omron Electronic Thermostat Thermostatic Switch Off Control 10 A, Plug-in
- Schneider Electric Floor Thermostat Thermostat Automatic Reset Screw
- RS PRO Bi-Metallic Thermostat +180 °C Max NO 16 A, Fixed Mount
- Schneider Electric Electric Thermostat Thermostat Automatic Reset 5 A, Screw
- Airpax Bi-Metallic Thermostat 130 °C Max NO 1 A, PCB
