Jumo Capillary Thermostat, Automatic Reset, Surface Mount

Subtotal (1 unit)*

£160.54

(exc. VAT)

£192.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£160.54

*price indicative

RS Stock No.:
279-340
Mfr. Part No.:
603070/0202-6-016-016-25-0-00-15-17-20-00-0/402,9
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Thermostat Type

Capillary

Mounting Type

Surface Mount

Reset Type

Automatic

COO (Country of Origin):
DE
The Jumo Mechanical surface mounted double thermostat is very robust and can also be used in rough conditions. The measuring systems used operate according to the fluid expansion principle and can be used up to a maximum permissible probe temperature of 50 °C without any problems. The electrical connection is made by PushIn© terminals, which significantly reduces installation time compared to conventional screw connections. The maximum permissible switching capacity is AC 230 volts / 16 A. The temperature monitors have a switching differential of approx. 3 K. Both systems automatically switch back to the original state after the temperature has fallen below the switch off temperature by this value. The thermostat is very flexible and can be used in room temperature monitoring as well as in building automation. It can also be used in heating, air conditioning and ventilation technology. Further areas of application are temperature monitoring in laboratory and climatic cabinets.

Shock resistant case made of high quality plastic
Approved according to DIN EN 14597 and DGRL and has an EAC approval
Spiral probe made of stainless steel and 17 mm diameter with mounted on the side of the case
Max ambient temperature of 50°C (IP54)
Case mounted on bottom for wall mounting
switch off temperatures set with screwdriver with visible through inspection glass
Monitors with +/-3% accuracy in upper third of scale
Integrated temperature compensation minimizes ambient impact
No auxiliary energy needed for temperature measurement

Related links