Jumo Capillary Thermostat, Automatic Reset, Surface Mount
- RS Stock No.:
- 279-233
- Mfr. Part No.:
- 603021/20-1-065-50-0-00-46-14-01-170-8-6/000
- Brand:
- Jumo
Subtotal (1 unit)*
£402.53
(exc. VAT)
£483.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £402.53 |
*price indicative
- RS Stock No.:
- 279-233
- Mfr. Part No.:
- 603021/20-1-065-50-0-00-46-14-01-170-8-6/000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Thermostat Type | Capillary | |
| Mounting Type | Surface Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Thermostat Type Capillary | ||
Mounting Type Surface Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo 1 pole mechanical surface mounting thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 405°C. The protection tube made of steel has a diameter conical from 12 mm to 8 mm and is fixed via a welding shoulder with a diameter of 30 mm. The maximum permissible ambient temperature at the switch head (protection class IP54) is 80 °C and with the aid of a screwdriver, the desired switch off temperature can be easily set on a scale after removing the case lid inside. The safety temperature limiter can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, in apparatus and mechanical engineering and in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.
Shock resistant case with high-quality plastic cover
Aluminium die cast lower part
Approved per DIN EN 14597 DGRL and EAC
Temperature limiter accuracy of +0/-5 K upper third of scale
Circuit opens if system is damaged or temp. drops below -20°C
No auxiliary energy needed
Electrical connection via screw terminals with switches max AC 230 V / 10 A
Aluminium die cast lower part
Approved per DIN EN 14597 DGRL and EAC
Temperature limiter accuracy of +0/-5 K upper third of scale
Circuit opens if system is damaged or temp. drops below -20°C
No auxiliary energy needed
Electrical connection via screw terminals with switches max AC 230 V / 10 A
Related links
- Jumo Capillary Thermostat Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
