Jumo Capillary Thermostat, 110 °C Max Additional Signal Contact, Restart Lock, Changeover Contact, Automatic Reset, 1
- RS Stock No.:
- 279-151
- Mfr. Part No.:
- 603021/70-1-052-00-0-00-20-13-46-300-8-6/000
- Brand:
- Jumo
Subtotal (1 unit)*
£312.01
(exc. VAT)
£374.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £312.01 |
*price indicative
- RS Stock No.:
- 279-151
- Mfr. Part No.:
- 603021/70-1-052-00-0-00-20-13-46-300-8-6/000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Operating Temperature | 30°C | |
| Product Type | Thermostat | |
| Maximum Operating Temperature | 110°C | |
| Thermostat Type | Capillary | |
| Contact Configuration | 1 NO/1 NC | |
| Contact AC Voltage | 230V ac | |
| Contact DC Voltage | 230V dc | |
| Contact Current | 10A | |
| Standards/Approvals | TR ZU 004/2011 (LVD), DIN EN 14597, 2014/68/EU | |
| Hazardous Area Certification | No | |
| Series | ATH | |
| Switch Function | Additional Signal Contact, Restart Lock, Changeover Contact | |
| Mount Type | Surface Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Operating Temperature 30°C | ||
Product Type Thermostat | ||
Maximum Operating Temperature 110°C | ||
Thermostat Type Capillary | ||
Contact Configuration 1 NO/1 NC | ||
Contact AC Voltage 230V ac | ||
Contact DC Voltage 230V dc | ||
Contact Current 10A | ||
Standards/Approvals TR ZU 004/2011 (LVD), DIN EN 14597, 2014/68/EU | ||
Hazardous Area Certification No | ||
Series ATH | ||
Switch Function Additional Signal Contact, Restart Lock, Changeover Contact | ||
Mount Type Surface Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo 1 Pole Mechanical Surface Mounting Thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 135°C. A decisive advantage is that no additional auxiliary energy is necessary for temperature measurement. The electrical connection is made directly to the installed microswitch via screw terminals, which can directly switch a maximum permissible switching capacity of AC 230 V / 10 A. The safety temperature limiter can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, in apparatus and mechanical engineering and in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.
Shock resistant case with high quality plastic cover
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
nickel plated brass protection tube with 8 mm diameter and G 1/2 thread
Max ambient temperature at switch head 80°C (IP54)
switch off temperature set with screwdriver after removing case lid
Micro switch locks mechanically and unlocked after 10% temperature drop
Switching accuracy of +0/-5% in upper third of scale
Circuit opens below -20°C with manual unlocking when temperature rises above -20°C
Related links
- Jumo Capillary Thermostat Changeover Contact 1 NO/1 NC Surface Mount
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Close On Temperature Limit Automatic Reset
- Jumo Capillary Thermostat Restart Lock 1 NO/1 NC, 10
- Jumo Capillary Thermostat 110 °C Max Faz Miniature Circuit Breaker 10 A, Surface
- Jumo Capillary Thermostat Automatic Reset 10 A, Surface Mount
- Jumo Capillary Thermostat Automatic Reset 10 A, Surface Mount
- Jumo Capillary Thermostat Changeover Contact Automatic Reset 10 A, Surface Mount
