Jumo Capillary Thermostat, 100 °C Max Microswitch With Change Over Contact, Restart Lock, Automatic Reset, 1 NO/1 NC, 10
- RS Stock No.:
- 279-197
- Mfr. Part No.:
- 603021/02-1-025-30-0-00-20-13-46-300-8-6/000
- Brand:
- Jumo
Subtotal (1 unit)*
£246.09
(exc. VAT)
£295.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £246.09 |
*price indicative
- RS Stock No.:
- 279-197
- Mfr. Part No.:
- 603021/02-1-025-30-0-00-20-13-46-300-8-6/000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Operating Temperature | 0°C | |
| Product Type | Thermostat | |
| Maximum Operating Temperature | 100°C | |
| Thermostat Type | Capillary | |
| Contact Configuration | 1 NO/1 NC | |
| Contact AC Voltage | 230V ac | |
| Contact Current | 10A | |
| Contact DC Voltage | 230V dc | |
| Hazardous Area Certification | No | |
| Series | ATH | |
| Standards/Approvals | Pressure Equipment Directive 2014/68/EU, DIN EN 14597, TR ZU 004/2011 (LVD) | |
| Switch Function | Microswitch With Change Over Contact, Restart Lock | |
| Mount Type | Surface Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Operating Temperature 0°C | ||
Product Type Thermostat | ||
Maximum Operating Temperature 100°C | ||
Thermostat Type Capillary | ||
Contact Configuration 1 NO/1 NC | ||
Contact AC Voltage 230V ac | ||
Contact Current 10A | ||
Contact DC Voltage 230V dc | ||
Hazardous Area Certification No | ||
Series ATH | ||
Standards/Approvals Pressure Equipment Directive 2014/68/EU, DIN EN 14597, TR ZU 004/2011 (LVD) | ||
Switch Function Microswitch With Change Over Contact, Restart Lock | ||
Mount Type Surface Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo 1 Pole Mechanical Surface Mounting Thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 125°C. The thermostat has a switching differential (hysteresis) of approx. 3 to 4 % of the scale range and automatically switches back to the original state after the temperature has fallen below the switch off temperature by this value. The temperature monitor can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, in apparatus and mechanical engineering and in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.
Shock resistant case with high quality plastic cover
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
Protection tube made of nickel plated brass with 8 mm diameter
Thread G 1/2 form A according to DIN 3852/2
Maximum ambient temperature at switch head is 80°C (IP00 protection class)
Desired switch off temperature set with a screwdriver after removing the case lid
High switching point accuracy of +/-1.5% in the upper third of scale
No additional auxiliary energy required for temperature measurement
Direct electrical connection to microswitch via screw terminals
Can switch a maximum capacity of AC 230 V / 10 A
Related links
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Changeover Contact 1 NO/1 NC Surface Mount
- Jumo Capillary Thermostat Automatic Reset 10 A, Surface Mount
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Close On Temperature Limit Automatic Reset
- Jumo Thermostat Temperature Monitor Safety Temperature
- Jumo Capillary Thermostat Automatic Reset Surface Mount
