Jumo Capillary Thermostat, 90°C Max, NC, Automatic Reset, Panel Mount

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
279-160
Mfr. Part No.:
602030/01-041-000-70-2000-40-10-6-40-13-460/707
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Minimum Temperature

20°C

Maximum Temperature

90°C

Thermostat Type

Capillary

Switch Configuration

NC

Reset Type

Automatic

Mounting Type

Panel Mount

COO (Country of Origin):
DE
The Jumo 1 Pole Mechanical Panel Mounting Thermostat is very robust due to its zinc-plated sheet steel case and can also be used in rough conditions. It operates according to the fluid expansion principle and can be used up to a maximum permissible probe temperature of 115°C without any problems. The electrical connection is made at the tab connectors (A 6.3 x 0.8 DIN 46244) of the switching unit, which can directly switch a maximum permissible switching capacity of AC 230 V/16. The thermostat has a switching differential (hysteresis) of approx. 5 K and automatically switches back to the original state after the temperature has fallen below the switch off temperature by this value. The temperature controller is very flexible and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and furnace construction and for temperature monitoring in laboratories and climatic chambers.

Approved according to DIN EN 14597 with UL and EAC approval
RoHS conform and cadmium free
Copper sensor with 6 mm diameter and 79 mm probe length
Flexible copper capillary with 5 mm bending radius
PVC protection tube covers first 460 mm from switch head
Maximum permissible ambient temperature at switch head is 80°C with IP00 protection class
Temperature compensation minimizes ambient temperature influence
Switch head fixed with two M4 x 28 screws and fixing bracket
Optional set point adjuster allows easy setting of desired switch off temperature
High switching point accuracy of +/-4 percent in upper third of scale
No additional auxiliary energy required for temperature measurement

Related links