Jumo Capillary Thermostat, 120 °C Max, Automatic Reset, NC, 16 A, Panel Mount
- RS Stock No.:
- 278-803
- Mfr. Part No.:
- 602030/01-026-000-25-2000-40-10-6-40-13-460 707
- Brand:
- Jumo
Subtotal (1 unit)*
£51.67
(exc. VAT)
£62.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.67 |
*price indicative
- RS Stock No.:
- 278-803
- Mfr. Part No.:
- 602030/01-026-000-25-2000-40-10-6-40-13-460 707
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Thermostat | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 120°C | |
| Thermostat Type | Capillary | |
| Contact Configuration | NC | |
| Contact AC Voltage | 230V ac | |
| Terminal Type | Twin-Purpose Terminal | |
| Contact Current | 16A | |
| Contact DC Voltage | 96V dc | |
| Series | 602030 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC, RoHS, DIN EN 14597, UL, DIN 46244, PED | |
| Reset Type | Automatic | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Thermostat | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 120°C | ||
Thermostat Type Capillary | ||
Contact Configuration NC | ||
Contact AC Voltage 230V ac | ||
Terminal Type Twin-Purpose Terminal | ||
Contact Current 16A | ||
Contact DC Voltage 96V dc | ||
Series 602030 | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC, RoHS, DIN EN 14597, UL, DIN 46244, PED | ||
Reset Type Automatic | ||
Mount Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Jumo 1 Pole Mechanical Panel Mounting Thermostat is very robust due to its zinc-plated sheet steel case and can also be used in rough conditions. It operates according to the fluid expansion principle and can be used up to a maximum permissible probe temperature of 145°C without any problems. The electrical connection is made at the tab connectors (A 6.3 x 0.8 DIN 46244) of the switching unit, which can directly switch a maximum permissible switching capacity of AC 230 V/16. The thermostat has a switching differential (hysteresis) of approx. 3 K and automatically switches back to the original state after the temperature has fallen below the switch off temperature by this value. The temperature controller is very flexible and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and furnace construction and for temperature monitoring in laboratories and climatic chambers.
Approved according to DIN EN 14597 with UL and EAC approval
RoHS conform and cadmium free
Copper sensor with 6 mm diameter and 87 mm probe length
Flexible copper capillary with 5 mm bending radius
PVC protection tube covers first 460 mm from switch head
Maximum permissible ambient temperature at switch head is 80°C with IP00 protection class
Temperature compensation minimizes ambient temperature influence
Switch head fixed with two M4 x 28 screws and fixing bracket
Optional set point adjuster allows easy setting of desired switch off temperature
High switching point accuracy of +/-3 percent in upper third of scale
No additional auxiliary energy required for temperature measurement
Related links
- Jumo Capillary Thermostat Automatic Reset 16 A, Panel Mount
- Jumo Capillary Thermostat Automatic Reset 16 A, Panel Mount
- Jumo Capillary Thermostat Automatic Reset 16 A, Panel Mount
- Jumo Capillary Thermostat Automatic Reset 16 A, Panel Mount
- Jumo Capillary Thermostat Automatic Reset 16 A, Panel Mount
- Jumo Capillary Thermostat Automatic Reset 16 A, Wall Mount
- Jumo Capillary Thermostat Automatic Reset 10 A, Panel Mount
- Jumo Capillary Thermostat Automatic Reset Wall Mount
