Jumo Capillary Thermostat, 100°C Max, NC, Automatic Reset, Panel Mount
- RS Stock No.:
- 279-157
- Mfr. Part No.:
- 602031/80-000-100-00-2000-40-10-6-40-13-460/707
- Brand:
- Jumo
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£48.27
(exc. VAT)
£57.92
(inc. VAT)
- RS Stock No.:
- 279-157
- Mfr. Part No.:
- 602031/80-000-100-00-2000-40-10-6-40-13-460/707
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | 100°C | |
| Thermostat Type | Capillary | |
| Switch Configuration | NC | |
| Mounting Type | Panel Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature 0°C | ||
Maximum Temperature 100°C | ||
Thermostat Type Capillary | ||
Switch Configuration NC | ||
Mounting Type Panel Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo 1 Pole Mechanical Panel Mounting Thermostat is very robust due to its zinc-plated sheet steel case and can also be used in rough conditions. A decisive advantage is that no additional auxiliary energy is necessary for temperature measurement. The electrical connection is made at the tab connectors (A 6.3 x 0.8 DIN 46244) of the switching unit, which can directly switch a maximum permissible switching capacity of AC 230 V/16. The thermostat has a switching differential (hysteresis) of approx. 10 K after which the device can be unlocked simply by pressing a button. The temperature monitor is very flexible and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and furnace construction and for temperature monitoring in laboratories and climatic chambers.
Approved according to DIN EN 14597 in DGRL and has UL and EAC approval
RoHS conform and cadmium free
Operates based on fluid expansion principle
Maximum probe temperature is 145°C
Copper sensor with 6 mm diameter and 72 mm length
Flexible copper capillary with 5 mm bending radius
PVC protection tube covers first 460 mm from switch head
Capillary break protection ensures neutral position if measuring system fails
Maximum ambient temperature at switch head is 80°C with IP00 protection
Temperature compensation minimizes ambient temperature effects
Switching head fixed with M10x1 screw connection thread and lock nut
Factory set switch off point
RoHS conform and cadmium free
Operates based on fluid expansion principle
Maximum probe temperature is 145°C
Copper sensor with 6 mm diameter and 72 mm length
Flexible copper capillary with 5 mm bending radius
PVC protection tube covers first 460 mm from switch head
Capillary break protection ensures neutral position if measuring system fails
Maximum ambient temperature at switch head is 80°C with IP00 protection
Temperature compensation minimizes ambient temperature effects
Switching head fixed with M10x1 screw connection thread and lock nut
Factory set switch off point
Related links
- Jumo Capillary Thermostat NC Wall Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Wall Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat NC Panel Mount

