TE Connectivity Type PT 100 Thermocouple 5mm Length, 1.8mm Diameter, -200°C → +400°C
- RS Stock No.:
- 893-7193
- Mfr. Part No.:
- 32205108
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 893-7193
- Mfr. Part No.:
- 32205108
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Thermocouple Type | PT 100 | |
| Probe Diameter | 1.8mm | |
| Probe Length | 5mm | |
| Maximum Temperature Sensed | +400°C | |
| Termination Type | Solder | |
| Response Time | 0.9 s (Water), 30 s (Air) | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Thermocouple Type PT 100 | ||
Probe Diameter 1.8mm | ||
Probe Length 5mm | ||
Maximum Temperature Sensed +400°C | ||
Termination Type Solder | ||
Response Time 0.9 s (Water), 30 s (Air) | ||
Minimum Temperature Sensed -200°C | ||

