Jumo 901230 Type K Thermocouple 1 m Length, 6 mm Diameter, -200 °C → 1200 °C Max
- RS Stock No.:
- 548-8326
- Distrelec Article No.:
- 304-22-824
- Mfr. Part No.:
- 901230/41-1043-6-1000-000/391,
- Brand:
- Jumo
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£86.09
(exc. VAT)
£103.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £86.09 | - |
| 5 - 9 | £83.69 | 2% |
| 10 + | £81.43 | 5% |
*price indicative
- RS Stock No.:
- 548-8326
- Distrelec Article No.:
- 304-22-824
- Mfr. Part No.:
- 901230/41-1043-6-1000-000/391,
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 6mm | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | 1200°C | |
| Probe Material | Inconel 2.4816, 321 Stainless Steel | |
| Series | 901230 | |
| Standards/Approvals | DIN EN 60584, DIN 43710 | |
| Response Time | 0.15s | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 6mm | ||
Probe Length 1m | ||
Maximum Temperature Sensed 1200°C | ||
Probe Material Inconel 2.4816, 321 Stainless Steel | ||
Series 901230 | ||
Standards/Approvals DIN EN 60584, DIN 43710 | ||
Response Time 0.15s | ||
Minimum Temperature Sensed -200°C | ||
- COO (Country of Origin):
- FR
Sheathed Type K thermocouples
Iconel 600 sheathed type K class 2 thermocouple temperature probes with J connection head.
316Ti stainless steel protective sheath.
Related links
- Jumo 901230 Type K Thermocouple 500 mm Length 200 °C → 1200 °C Max
- Jumo 901250 Type K Thermocouple 200 mm Length -200 °C → 1200 °C Max
- Jumo 901250 Type K Thermocouple 300 mm Length -200 °C → 1200 °C Max
- Jumo 901240 Type K Thermocouple 1 m Length -200 °C → 1200 °C Max
- Jumo 901250 Type K Thermocouple 100 mm Length -200 °C → 1200 °C Max
- Jumo Type K Thermocouple 1 m Length -200 °C → 1200 °C Max
- Jumo Type K Thermocouple 1 m Length -200 °C → 1200 °C Max, RSCAL
- Jumo Type K Thermocouple 500 mm Length -200 °C → 1200 °C Max

