Emko TCS Type J Thermocouple 2 m Length, 6 mm Diameter, -50 °C → 200 °C Max

Subtotal (1 unit)*

£17.49

(exc. VAT)

£20.99

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Units
Per unit
1 +£17.49

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
287-2522
Distrelec Article No.:
300-94-646
Mfr. Part No.:
TCS-M06-L060-K02
Brand:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Thermocouple Type

J

Product Type

Thermocouple

Probe Diameter

6mm

Probe Length

2m

Probe Material

316 Stainless Steel

Maximum Temperature Sensed

200°C

Series

TCS

Terminal Type

Cable

Cable Length

2m

Standards/Approvals

REACh Regulation, RoHS Conforms

Minimum Temperature Sensed

-50°C

COO (Country of Origin):
TR
The temperature sensor is a reliable and efficient solution for monitoring temperatures in various industrial applications. With its high-quality materials and accurate readings, this sensor is a must-have for any technician or engineer.

Max. operating temperature of 400°C for Braided wire, 200°C for Silicone

RoHS compliant

Reach regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy