RS PRO Type J Mineral Insulated Thermocouple 500 mm Length, 3 mm Diameter, -100 °C → 760 °C Max, RSCAL
- RS Stock No.:
- 181-7327
- Brand:
- RS PRO
Subtotal (1 unit)*
£70.61
(exc. VAT)
£84.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.61 |
*price indicative
- RS Stock No.:
- 181-7327
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | J | |
| Product Type | Mineral Insulated Thermocouple | |
| Probe Diameter | 3mm | |
| Probe Length | 500mm | |
| Maximum Temperature Sensed | 760°C | |
| Probe Material | Stainless Steel | |
| Series | RS PRO | |
| Terminal Type | Miniature Plug | |
| Standards/Approvals | IEC 584 | |
| Minimum Temperature Sensed | -100°C | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type J | ||
Product Type Mineral Insulated Thermocouple | ||
Probe Diameter 3mm | ||
Probe Length 500mm | ||
Maximum Temperature Sensed 760°C | ||
Probe Material Stainless Steel | ||
Series RS PRO | ||
Terminal Type Miniature Plug | ||
Standards/Approvals IEC 584 | ||
Minimum Temperature Sensed -100°C | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
RS PRO Thermocouple
The RS PRO J type thermocouple has high flexibility. The sheath can be bent to suit the requirements of many applications and processes. It has 500mm stainless steel probe and the temperature of probe is between -100°C and 760°C.
Features and Benefits
• Insulated hot junction
• Miniature plug termination with temperature range 200°C
Applications
• Industrial markets
• Power generation
• Temperature sensor
• Toasters
Certifications
• IEC 584 certified
Related links
- RS PRO Type J Mineral Insulated Thermocouple 500 mm Length -100 °C → 760 °C Max
- RS PRO Type J Mineral Insulated Thermocouple 250 mm Length -100 °C → 760 °C Max, RSCAL
- RS PRO Type J Mineral Insulated Thermocouple 150 mm Length -100 °C → 760 °C Max, RSCAL
- RS PRO Type J Mineral Insulated Thermocouple 1 m Length -100 °C → 760 °C Max, RSCAL
- RS PRO Type J Mineral Insulated Thermocouple 250 mm Length -100 °C → 760 °C Max
- RS PRO Type J Mineral Insulated Thermocouple 150 mm Length -100 °C → 760 °C Max
- RS PRO Type J Mineral Insulated Thermocouple 1 m Length -100 °C → 760 °C Max
- RS PRO Type J Mineral Insulated Thermocouple 250 mm Length -40 °C → +760 °C Max

