ifm electronic IO-Link 4 wire RTD Sensor, -50°C min +150°C max, 50mm Probe Length x 6mm Probe Diameter
- RS Stock No.:
- 134-8480
- Mfr. Part No.:
- TD2211
- Brand:
- ifm electronic
Stock information currently inaccessible
- RS Stock No.:
- 134-8480
- Mfr. Part No.:
- TD2211
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thermocouple Type | PT 1000 | |
| Probe Diameter | 6mm | |
| Probe Length | 50mm | |
| Maximum Temperature Sensed | +150°C | |
| Probe Material | Stainless Steel | |
| Termination Type | M12 Connector | |
| Standards Met | CE, cULus, DIN EN 60751, DIN EN 61000-6-2, DIN EN 61000-6-3, DIN IEC 68-2-27, DIN IEC 68-2-6, EC 1935/2004, FDA | |
| Response Time | 3 s | |
| Minimum Temperature Sensed | -50°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thermocouple Type PT 1000 | ||
Probe Diameter 6mm | ||
Probe Length 50mm | ||
Maximum Temperature Sensed +150°C | ||
Probe Material Stainless Steel | ||
Termination Type M12 Connector | ||
Standards Met CE, cULus, DIN EN 60751, DIN EN 61000-6-2, DIN EN 61000-6-3, DIN IEC 68-2-27, DIN IEC 68-2-6, EC 1935/2004, FDA | ||
Response Time 3 s | ||
Minimum Temperature Sensed -50°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US

