RS PRO Type K Thermocouple 300 mm Length, 4.5 mm Diameter, -40 °C → 1200 °C Max, RSCAL
- RS Stock No.:
- 948-177
- Brand:
- RS PRO
Subtotal (1 unit)*
£160.91
(exc. VAT)
£193.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £160.91 |
*price indicative
- RS Stock No.:
- 948-177
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 4.5mm | |
| Probe Length | 300mm | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 1200°C | |
| Terminal Type | Miniature Male Connector | |
| Cable Length | 3m | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 0.7s | |
| Minimum Temperature Sensed | -40°C | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 4.5mm | ||
Probe Length 300mm | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 1200°C | ||
Terminal Type Miniature Male Connector | ||
Cable Length 3m | ||
Standards/Approvals RoHS Compliant | ||
Response Time 0.7s | ||
Minimum Temperature Sensed -40°C | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- FR
Type K Inconel 600 sheathed thermocouple with cable exit + connector
Type K Inconel 600 High Temperature sheathed thermocouple with cable exit + connector
Class 1 Type K thermocouple with Inconel 600 sheath.
Hot solder insulated from the earth.
Non-removable stainless steel inline Terminal enclosure Ø 5 for Tc Ø 3 mm and Ø 6 mm for Tc Ø 4.5 mm.
MARLIN miniature male connector output with compensated pins and cable grip.
Bendable sheath.
Related links
- RS PRO Type K Thermocouple 300 mm Length -40 °C → 1200 °C Max, RSCAL
- RS PRO Type K Thermocouple 300 mm Length -40 °C → 1200 °C Max
- RS PRO Type K Thermocouple 300 mm Length -40 °C → 1200 °C Max, RSCAL
- RS PRO Type K Thermocouple 300 mm Length -40 °C → 1200 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 750 mm Length -40 °C → 1100 °C Max, RSCAL
- RS PRO Type J Mineral Insulated Thermocouple 300 mm Length -40 °C → 1100 °C Max, RSCAL
- RS PRO Type K Thermocouple 150 mm Length -50 °C → 1200 °C Max
- RS PRO Type K Thermocouple 500 mm Length -50 °C → 1200 °C Max

