Prosensor SS60 Type K Crocodile Clip Thermocouple 160 mm Length, -50 °C → 400 °C Max, RSCAL
- RS Stock No.:
- 948-171
- Mfr. Part No.:
- SS60-400
- Brand:
- Prosensor
Subtotal (1 unit)*
£114.53
(exc. VAT)
£137.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.53 |
*price indicative
- RS Stock No.:
- 948-171
- Mfr. Part No.:
- SS60-400
- Brand:
- Prosensor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Product Type | Crocodile Clip Thermocouple | |
| Thermocouple Type | K | |
| Probe Length | 160mm | |
| Maximum Temperature Sensed | 400°C | |
| Probe Material | 316L Stainless Steel | |
| Terminal Type | Plug | |
| Series | SS60 | |
| Cable Length | 1m | |
| Standards/Approvals | IEC 584 | |
| Minimum Temperature Sensed | -50°C | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Product Type Crocodile Clip Thermocouple | ||
Thermocouple Type K | ||
Probe Length 160mm | ||
Maximum Temperature Sensed 400°C | ||
Probe Material 316L Stainless Steel | ||
Terminal Type Plug | ||
Series SS60 | ||
Cable Length 1m | ||
Standards/Approvals IEC 584 | ||
Minimum Temperature Sensed -50°C | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- FR
The Prosensor K type thermocouple probe for portable thermometer, designed for contact measurement with clamps, featuring a maximum opening of 50 mm. It comes with an extendable spiral cable ranging from 1 to 2 meters and a male miniature connector. This probe is capable of measuring temperatures up to 400°C
Class 1 accuracy
Miniature male connector
Related links
- Prosensor SS60 Type K Crocodile Clip Thermocouple 160 mm Length, -50 °C → 400 °C Max
- Prosensor SP39 Type K Thermocouple 150 mm Length -20 °C → 400 °C Max, RSCAL
- Prosensor SV5000 Type K Temperature Sensor 5 m Length -20 °C → 400 °C Max, RSCAL
- Prosensor SV1000 Type K Temperature Sensor 1 m Length -20 °C → 400 °C Max, RSCAL
- Prosensor SP39 Type K Thermocouple 150 mm Length -20 °C → 400 °C Max
- RS PRO Type K Crocodile Clip Thermocouple 3 m Length, -50 °C → 250 °C Max
- RS PRO Type K Crocodile Clip Thermocouple 1 m Length, -50 °C → 250 °C Max
- Prosensor SV3000 Type K Temperature Sensor 3 m Length -20 °C → 400 °C Max, RSCAL

