RS PRO Type K Mineral Insulated Thermocouple 150 mm Length, 3 mm Diameter, -40 °C → 1100 °C Max, RSCAL

Subtotal (1 unit)*

£100.20

(exc. VAT)

£120.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.20

*price indicative

RS Stock No.:
885-988
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Mineral Insulated Thermocouple

Thermocouple Type

K

Probe Diameter

3mm

Probe Length

150mm

Maximum Temperature Sensed

1100°C

Probe Material

310 Stainless Steel

Terminal Type

Plug

Standards/Approvals

IEC, RoHS Compliant

Minimum Temperature Sensed

-40°C

Calibrated

RSCAL

COO (Country of Origin):
GB

Type K Dual Element Thermocouple


Mineral insulated Type ’K’ Duplex Thermocouple;310 stainless steel sheath;Sheath can be bent/formed to suit many applications and processes;3.0 or 6.0mm Diameters available;Insulated hot junction;Probe temperature range -40°C up to +1100°C;Standard duplex plug termination (200°C);Conforms to IEC 584 specification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy