RS PRO Type K Mineral Insulated Thermocouple 1 m Length, 3 mm Diameter, -40 °C → 1100 °C Max, RSCAL
- RS Stock No.:
- 181-7288
- Brand:
- RS PRO
Subtotal (1 unit)*
£61.84
(exc. VAT)
£74.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 70 unit(s) shipping from 16 November 2026
- Plus 170 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.84 |
*price indicative
- RS Stock No.:
- 181-7288
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Mineral Insulated Thermocouple | |
| Probe Diameter | 3mm | |
| Probe Length | 1m | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 1100°C | |
| Terminal Type | Miniature Plug | |
| Cable Length | 100mm | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -40°C | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Mineral Insulated Thermocouple | ||
Probe Diameter 3mm | ||
Probe Length 1m | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 1100°C | ||
Terminal Type Miniature Plug | ||
Cable Length 100mm | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -40°C | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
RS PRO Type K Thermocouple, 1 m Length, 3 mm Diameter, +1100°C
This RS PRO thermocouple is a temperature sensor that quickly and accurately provides reliable data across a wide range of temperatures. It's a Type K thermocouple with a nickel-chromium wire and a nickel aluminium wire that can sense extreme temperatures from -40°C to +1100°C.
The probes are sheathed in a flexible yet Durable 310-grade stainless steel material. This allows you to bend the wires as necessary while providing resistance to corrosion and oxidation for a long service life. To reduce electrical interference, the thermocouple has an insulated junction.
One end of the thermocouple is terminated with a miniature flat pin plug for a quick and easy connection. You'll find this type of thermocouple used in a range of applications requiring extreme temperatures, including brick and cement kilns, heat treatment and annealing furnaces and power stations.
Features and Benefits
• Cable length of 100 mm
• Maximum temperature sensed of +1100°C
• Probe diameter of 3 mm
• Probe length of 1 m
• Stainless steel probe material
• IEC (International Electrotechnical Commission) standards met
• Miniature plug termination type
• Type K thermocouple
Related links
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → 1100 °C Max, RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length -40 °C → 1100 °C Max, RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length -40 °C → 1100 °C Max, RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → 1100 °C Max, RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → 1100 °C Max
- RS PRO Z2-T Type K Mineral Insulated Thermocouple 1 m Length -40 °C → 1100 °C Max, RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length -40 °C → 1100 °C Max, RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length -40 °C → 1100 °C Max, RSCAL

