RS PRO Type K Thermocouple 300 mm Length, 3 mm Diameter, -40 °C → 1200 °C Max, RSCAL
- RS Stock No.:
- 864-626
- Brand:
- RS PRO
Subtotal (1 unit)*
£151.65
(exc. VAT)
£181.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £151.65 |
*price indicative
- RS Stock No.:
- 864-626
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 3mm | |
| Probe Length | 300mm | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 1200°C | |
| Terminal Type | Miniature Plug | |
| Cable Length | 2m | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 0.7s | |
| Minimum Temperature Sensed | -40°C | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 3mm | ||
Probe Length 300mm | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 1200°C | ||
Terminal Type Miniature Plug | ||
Cable Length 2m | ||
Standards/Approvals RoHS Compliant | ||
Response Time 0.7s | ||
Minimum Temperature Sensed -40°C | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- FR
RS PRO IEC Colour Coded Hot Junction Miniature Thermocouple Plug (Type K)
A Durable and accurate Class 1 miniature type K thermocouple plug with an ungrounded hot junction and a 3mm x 300mm probe designed to be bent or formed to suit a wide range of applications. The type K miniature thermocouple features mineral insulation providing excellent response times and 2m 100mm PFA insulated twin twisted tails.
The IEC colour coded Thermocouple plug features the polarity marked clearly on the case helping prevent cross connection
The type K thermocouple probe is constructed from Inconel 600 Nickel Chromium Alloy providing excellent strength and corrosion resistance resulting in a hardwearing thermocouple suitable for temperatures of -40°C to 1200°C.
Features and Benefits
Type K thermocouple
Ungrounded hot junction
Flexible easy to shape 3 x 300mm probe
Stainless Steel construction
Maximum temperature of 1200°C
IEC colour coded
2m shielded cable
Standards and Approvals: IEC 584
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Type K Thermocouple 300 mm Length -40 °C → 1200 °C Max, RSCAL
- RS PRO Type K Thermocouple 300 mm Length -40 °C → 1200 °C Max, RSCAL
- RS PRO Type K Thermocouple 300 mm Length -40 °C → 1200 °C Max
- RS PRO Type K Thermocouple 300 mm Length -40 °C → 1200 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length -40 °C → 1100 °C Max, RSCAL
- Jumo 90.1210 Type K Thermocouple 300 mm Length 200 °C → 1200 °C Max
- Jumo Type K Thermocouple 1 m Length -200 °C → 1200 °C Max, RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 300 mm Length -40 °C → +1000 °C Max


