Amphenol Advanced Sensors NTC Temperature Sensor, -50 °C Min, 105 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£9.61

(exc. VAT)

£11.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£9.61
10 - 24£9.36
25 - 49£9.10
50 - 74£8.88
75 +£8.71

*price indicative

Packaging Options:
RS Stock No.:
210-4350
Mfr. Part No.:
JIC-103C1R2-L252
Brand:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Thermistor Type

NTC

Product Type

Temperature Sensor

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

105°C

Probe Length

50mm

Standards/Approvals

No

COO (Country of Origin):
GB
The Amphenol Advanced Sensors JIC-103C1R2-L252 Thermometric Waterproof IP68 Temperature Sensors include Types JI and JIC NTC Thermistors. Both types are molded onto a flexible circular cable. The tip and outer cable insulation material is thermoplastic elastomer rubber. The tinned copper conductors have individual polypropylene insulation. Type JIC offers the option of a stainless steel housing.

Waterproof to IP68.

Withstands freeze/thaw cycling.

Range of wire lengths from 300-5000mm (11.8 in-16.4 ft.).

Halogen-free cable.

Sensor tip and extension cable moulded together as one hot vulcanised unit.

RoHS complain.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy