Amphenol Advanced Sensors Insulated, Nickel NTC Thermistor, -40 °C Min, 105 °C Max, 32 μm Probe

Image representative of range

Get a bulk buy discount

Add 10 more to save £6.90

View bulk pricing options

Subtotal (1 unit)*

£5.72

(exc. VAT)

£6.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£5.72-
10 - 49£5.03£6.90
50 - 99£4.52£60.00
100 +£3.54£218.00

*price indicative

RS Stock No.:
917-568
Mfr. Part No.:
SC30F103VN-L200
Brand:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Thermistor Type

NTC

Product Type

Thermistor

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

105°C

Probe Diameter

32μm

Cable Length

200mm

Material

Insulated, Nickel

Standards/Approvals

No

COO (Country of Origin):
GB
The Amphenol Advanced Sensors precision temperature sensor offers a reliable solution with interchangeable NTC thermistor technology. Its design is tailored for Rapid response and accuracy across an extensive temperature range.

Epoxy filled sleeve ensures controlled diameter and durability

Interchangeability down to ±0.18°F (±0.10°C) enhances usability

Operates effectively between -40°F to 221°F (-40°C to 105°C)

High sensitivity greater than -4%/°C at 77°F (25°C)

Fully insulated with polyimide sleeve for mechanical strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy