Amphenol Advanced Sensors Insulated, Nickel NTC Thermistor, -40 °C Min, 105 °C Max, 32 μm Probe
- RS Stock No.:
- 917-567
- Mfr. Part No.:
- SC30F103VN-L150
- Brand:
- Amphenol Advanced Sensors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.72
(exc. VAT)
£6.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.72 |
| 10 - 49 | £5.03 |
| 50 - 99 | £4.52 |
| 100 + | £3.54 |
*price indicative
- RS Stock No.:
- 917-567
- Mfr. Part No.:
- SC30F103VN-L150
- Brand:
- Amphenol Advanced Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | Thermistor | |
| Thermistor Type | NTC | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | 105°C | |
| Probe Diameter | 32μm | |
| Cable Length | 150mm | |
| Material | Insulated, Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type Thermistor | ||
Thermistor Type NTC | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed 105°C | ||
Probe Diameter 32μm | ||
Cable Length 150mm | ||
Material Insulated, Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Amphenol Advanced Sensors brand offers a precision temperature sensor designed for versatile medical applications, ensuring accurate measurements with a robust construction that withstands various environmental factors.
Precision solid-state design facilitates reliable temperature readings
Epoxy filled sleeve ensures controlled diameter for enhanced stability
Interchangeability tolerance down to ±0.18°F (±0.10°C) guarantees accuracy
Wide operational temperature range from -40°F to 221°F (-40°C to 105°C) suits diverse applications
High sensitivity of greater than -4%/°C at 77°F (25°C) aids in detecting minute changes
Related links
- Amphenol Advanced Sensors Insulated -40 °C Min 32 μm Probe
- Amphenol Advanced Sensors Foam NTC NTC Thermistor 105 °C Max
- Amphenol Advanced Sensors Stainless Steel NTC NTC Thermistor 105 °C Max, 6 mm Probe
- Amphenol Advanced Sensors Thermoplastic Rubber NTC NTC Thermistor 105 °C Max, 5 mm Probe
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor 125 °C Max, 6.4 mm Probe
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor 125 °C Max, 5.3 mm Probe
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor 125 °C Max, 3.2 mm Probe
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor 125 °C Max, 4.2 mm Probe
