Variohm Group Copper, Polytetrafluoroethylene Thermistor Temperature Sensor, -40 °C Min, 250 °C Max
- RS Stock No.:
- 911-217
- Mfr. Part No.:
- ETP-RT-6-24-10K3A1B
- Brand:
- Variohm Group
Image representative of range
Subtotal (1 unit)*
£3.26
(exc. VAT)
£3.91
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.26 |
*price indicative
- RS Stock No.:
- 911-217
- Mfr. Part No.:
- ETP-RT-6-24-10K3A1B
- Brand:
- Variohm Group
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Thermistor Type | Thermistor | |
| Product Type | Temperature Sensor | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | 250°C | |
| Probe Length | 11.73mm | |
| Cable Length | 240mm | |
| Terminal Type | Ring Terminal | |
| Accuracy | ±0.3 K | |
| Material | Copper, Polytetrafluoroethylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Thermistor Type Thermistor | ||
Product Type Temperature Sensor | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed 250°C | ||
Probe Length 11.73mm | ||
Cable Length 240mm | ||
Terminal Type Ring Terminal | ||
Accuracy ±0.3 K | ||
Material Copper, Polytetrafluoroethylene | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
The Variohm Group precision temperature sensor designed for accurate temperature measurement from -40 to +125°C, providing reliable data across a variety of industrial applications.
Nominal resistance at +25°C is 10,000 Ohms
Resistance tolerance is +/- 0.2 from 0 to 70°C
Wide temperature range with custom designs available
Constructed with solid silver-plated copper leads and Kynar insulation
Related links
- Variohm Group Copper -40 °C Min, 250 °C Max
- Variohm Group Tin Plated Copper RTD Sensor 250 °C Max, 4 mm Probe
- Variohm Group Stainless Steel Thermistor Temperature Sensor 125 °C Max, 8 mm Probe
- Variohm Group Temperature Temperature Probe 11.73 mm Long ±0.3 250 °C max
- Variohm Group PT100 Temperature Probe 4 mm Dia ±0.3 °C 250 °C max
- Variohm Group Thermoplastic Elastomer RTD Sensor 125 °C Max, 5.3 mm Probe
- Variohm Group Stainless Steel RTD Sensor 125 °C Max, 8 mm Probe
- Variohm Group Temperature Temperature Probe 8 mm Dia 2 Wire, ±0.3 250 °C max
