Schneider Electric NTC Thermistor Thermistor, 50 °C Min, 110 °C Max, 6 mm Probe
- RS Stock No.:
- 867-741
- Mfr. Part No.:
- TM1STNTCSN62030
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
£43.36
(exc. VAT)
£52.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £8.672 | £43.36 |
*price indicative
- RS Stock No.:
- 867-741
- Mfr. Part No.:
- TM1STNTCSN62030
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermistor | |
| Thermistor Type | NTC Thermistor | |
| Minimum Temperature Sensed | 50°C | |
| Maximum Temperature Sensed | 110°C | |
| Probe Diameter | 6mm | |
| Probe Length | 20mm | |
| Cable Length | 3m | |
| Terminal Type | Wire End Ferrule | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermistor | ||
Thermistor Type NTC Thermistor | ||
Minimum Temperature Sensed 50°C | ||
Maximum Temperature Sensed 110°C | ||
Probe Diameter 6mm | ||
Probe Length 20mm | ||
Cable Length 3m | ||
Terminal Type Wire End Ferrule | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Schneider Electric temperature probe is designed for precise temperature control applications, featuring a robust NTC sensor suitable for extreme environments.
Temperature probe type NTC for accurate readings
IP68 rating ensures optimal performance in wet conditions
3M cable length allows flexible installation
Clip-on fixing mode for easy and secure mounting
Compliant with EU RoHS Directive, ensuring safety
Related links
- Schneider Electric NTC Thermistor Thermistor 110 °C Max, 6 mm Probe
- Schneider Electric NTC Thermistor Thermistor 110 °C Max, 5 mm Probe
- Eliwell 304 Stainless Steel NTC Thermistor 120 °C Max, 6 mm Probe
- United Automation Polypropylene -50 °C Min, 110 °C Max
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 6 mm Probe
- Amphenol Advanced Sensors Stainless Steel NTC NTC Thermistor 105 °C Max, 6 mm Probe
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 4.5 mm Probe
- Amphenol Advanced Sensors Thermoplastic Rubber NTC NTC Thermistor 105 °C Max, 5 mm Probe
