Schneider Electric NTC Thermistor Thermistor, 50 °C Min, 110 °C Max, 5 mm Probe
- RS Stock No.:
- 867-736
- Mfr. Part No.:
- TM1STNTCRN52050
- Brand:
- Schneider Electric
Subtotal (1 pack of 4 units)*
£49.73
(exc. VAT)
£59.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | £12.433 | £49.73 |
*price indicative
- RS Stock No.:
- 867-736
- Mfr. Part No.:
- TM1STNTCRN52050
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermistor | |
| Thermistor Type | NTC Thermistor | |
| Minimum Temperature Sensed | 50°C | |
| Maximum Temperature Sensed | 110°C | |
| Probe Diameter | 5mm | |
| Probe Length | 20mm | |
| Cable Length | 5m | |
| Terminal Type | Wire End Ferrule | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermistor | ||
Thermistor Type NTC Thermistor | ||
Minimum Temperature Sensed 50°C | ||
Maximum Temperature Sensed 110°C | ||
Probe Diameter 5mm | ||
Probe Length 20mm | ||
Cable Length 5m | ||
Terminal Type Wire End Ferrule | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Schneider Electric temperature probe is designed for precise temperature control within a range of -50 to +110°C, ensuring reliable performance in critical thermal management applications.
NTC type temperature probe provides accurate temperature readings
Cable length of 5M allows for flexible installation
IP68 rated for dust and water resistance in harsh environments
Easy clip-on fixing method simplifies installation
Compatible with 2 conductors cable for seamless electrical connections
Sustainable packaging includes recycled cardboard
Related links
- Schneider Electric NTC Thermistor Thermistor 110 °C Max, 5 mm Probe
- Schneider Electric NTC Thermistor Thermistor 110 °C Max, 6 mm Probe
- Amphenol Advanced Sensors Thermoplastic Rubber NTC NTC Thermistor 105 °C Max, 5 mm Probe
- United Automation Polypropylene -50 °C Min, 110 °C Max
- TE Connectivity Thermoplastic Elastomer NTC Thermistor 105 °C Max, 5 mm Probe
- Eliwell 304 Stainless Steel NTC Thermistor 120 °C Max, 6 mm Probe
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 4.5 mm Probe
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 6 mm Probe
