SAUTER REGULATION PVC NTC Temperature Sensor, -35 °C Min, 100 °C Max, 6 mm Probe

Subtotal (1 unit)*

£46.81

(exc. VAT)

£56.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.81

*price indicative

RS Stock No.:
766-338
Mfr. Part No.:
EGT353F110
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Thermistor Type

NTC

Product Type

Temperature Sensor

Minimum Temperature Sensed

-35°C

Maximum Temperature Sensed

100°C

Probe Diameter

6mm

Probe Length

50mm

Cable Length

10m

Terminal Type

Cable with Ferrule

Material

PVC

Standards/Approvals

RoHS Directive 2011/65/EU EN 50581

COO (Country of Origin):
DE
The SAUTER REGULATION temperature sensor designed for precise temperature measurement in various HVAC applications, ensuring enhanced energy efficiency and performance monitoring.

Passive measuring element for reliability

High protection rating (IP67) for durability in various environments

Wide temperature measuring range for versatile applications

Fast response time for quick temperature readings

Suitable for various media including Air and liquids

Compact size enhances installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy