Eaton Thermistor, 85 mm Probe

Subtotal (1 unit)*

£40.37

(exc. VAT)

£48.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.37

*price indicative

RS Stock No.:
253-832
Mfr. Part No.:
265643 CSEZ-01/01
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Thermistor

Probe Diameter

85mm

Probe Length

36mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Eaton innovative temperature sensor from The Eaton Moeller series xComfort is designed to elevate your indoor climate management. With its sleek black design, this sensor not only complements modern interiors but also ensures precise temperature monitoring for optimal comfort. Tailored for versatility, this product is perfect for a wide range of applications, bringing reliability and performance to any space. Its IP54 rating guarantees protection against dust and water, making it suitable for various installation environments. The sensor operates without an RF interface, making it an ideal choice for those who prefer wired connections. With a commitment to quality and compliance, this temperature sensor meets RoHS standards, ensuring it is both environmentally friendly and safe for your home or office.

Offers enhanced accuracy for reliable temperature readings

Designed for easy installation with various mounting options

Complies with RoHS standards, reflecting commitment to sustainability

Compact dimensions ensure minimal impact on aesthetics

Degree of protection rated at IP54, suitable for diverse environments

Black colour provides a modern look that fits seamlessly into your decor

No power consumption allows for energy-efficient operation

Suitable for integration into existing systems for immediate use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy