Vishay Thermistor IC, NTC Type 20 Ω, Bare Die
- RS Stock No.:
- 607-460
- Mfr. Part No.:
- NTCC300E4472FT
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.14
(exc. VAT)
£8.57
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,000 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £7.14 |
| 10 - 49 | £5.78 |
| 50 - 99 | £4.43 |
| 100 + | £3.93 |
*price indicative
- RS Stock No.:
- 607-460
- Mfr. Part No.:
- NTCC300E4472FT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thermistor IC | |
| Series | NTC | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 3s | |
| Tolerance ± | 1% | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Application | Semiconductor, DC Power Inverters, High Temperature Sensing, Control, Compensation | |
| Package/Case | Bare Die | |
| Maximum Power Rating | 50mW | |
| Resistance at 25°C | 20Ω | |
| Termination Style | Top/Bottom Silver or Gold Terminations | |
| Standards/Approvals | EIA-481, IEC 60286-3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thermistor IC | ||
Series NTC | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 3s | ||
Tolerance ± 1% | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Application Semiconductor, DC Power Inverters, High Temperature Sensing, Control, Compensation | ||
Package/Case Bare Die | ||
Maximum Power Rating 50mW | ||
Resistance at 25°C 20Ω | ||
Termination Style Top/Bottom Silver or Gold Terminations | ||
Standards/Approvals EIA-481, IEC 60286-3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
- COO (Country of Origin):
- DE
The Vishay Thermistor die is a leadless NTC component designed for wire bonding applications, providing precise temperature sensing and control in demanding environments.
Flat chip design enables efficient thermal performance
Resistant to thermal shocks, ensuring reliability
Operates over a wide temperature range from -55 °C to +175 °C
AEC-Q200 qualified for automotive applications
Delivered on blister tape for easy handling
Related links
- Vishay Thermistor IC Bare Die
- Vishay Thermistor IC 0603 350 μm 350 μm
- Vishay Thermistor IC 0603 300 μm 600 μm 300 μm
- Vishay Thermistor IC 0805 800 μm 1.6 mm 800 μm
- Vishay Thermistor IC, NTC Type 10000 Ω 1.12 mm
- Vishay Thermistor IC, NTC Type 24 mm
- Vishay Thermistor IC, NTC Type 10 kΩ 13.2 mm
- Vishay Thermistor IC 0603 600 μm
