Vishay Thermistor IC, NTC Type 10 kΩ 13.2 mm

Subtotal (1 box of 200 units)*

£290.80

(exc. VAT)

£349.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 800 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +£1.454£290.80

*price indicative

RS Stock No.:
607-452
Mfr. Part No.:
NTCALUG85A103GLA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thermistor IC

Series

NTC

Temperature Coefficient Type

NTC

Thermal Time Constant

7.5s

Packaging

Cardboard Box

Automotive Standard

AEC-Q200

Tolerance ±

2%

Mount Type

Screw

Application

Surface Sensing Applications

Resistance at 25°C

10kΩ

Standards/Approvals

file E148885 (UL category XGPU2/XGPU8), cULus

Depth

13.2mm

Termination Style

Lead to Be Soldered or Crimped

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy