Bergquist Self-Adhesive Thermal Gap Pad, 2 mm Thick, 1 W/mK, 100 mm, 100mm, Silicone Elastomer
- RS Stock No.:
- 287-6550
- Distrelec Article No.:
- 175-59-947
- Mfr. Part No.:
- 2165399
- Brand:
- Bergquist
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6550
- Distrelec Article No.:
- 175-59-947
- Mfr. Part No.:
- 2165399
- Brand:
- Bergquist
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 2mm | |
| Thermal Conductivity | 1W/mK | |
| Self-Adhesive | Yes | |
| Hardness | 5 Shore 00 | |
| Conductive Material | Silicone Elastomer | |
| Standards/Approvals | RoHS Compliant | |
| Length | 100mm | |
| Width | 100mm | |
| Colour | Pink | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -60°C | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 2mm | ||
Thermal Conductivity 1W/mK | ||
Self-Adhesive Yes | ||
Hardness 5 Shore 00 | ||
Conductive Material Silicone Elastomer | ||
Standards/Approvals RoHS Compliant | ||
Length 100mm | ||
Width 100mm | ||
Colour Pink | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -60°C | ||
The gap pad VO ultra soft is a highly conformable, thermally conductive material designed for filling air gaps. With a thermal conductivity of 1.0 W/m-K, it is ideal for low-stress applications that require a minimum amount of pressure on components. The mauve/pink color and gel-like modulus make it visually appealing and easy to work with. It is puncture, shear, and tear-resistant, ensuring durability and reliability in various applications.
Highly conformable material with low hardness
Designed for low-stress applications
Puncture, shear, and tear-resistant
Excellent thermal conductivity of 1.0 W/m-K
Electrically isolating for use in high-voltage applications
Offers vibration dampening and shock-absorbing characteristics
Related links
- RND RND 460 Series Self-Adhesive Thermal Gap Pad 3 W/mK 100 mm, Silicone
- Bergquist Self-Adhesive Thermal Gap Pad 2.4 W/mK 100 mm, Fibreglass Reinforced Polymer
- RND RND 460 Series Self-Adhesive Thermal Gap Pad 1.2 W/mK 100 mm, Silicone
- Bergquist Self-Adhesive Thermal Interface Sheet 2 W/mK 100 mm, Gap Pad 2200SF
- RS PRO GCSP-80 Series Self-Adhesive Thermal Gap Pad 8 W/mK 200 mm, Silicone
- RS PRO GCSP-28 Series Self-Adhesive Thermal Gap Pad 2.8 W/mK 200 mm, Silicone
- Bergquist GP2000S40 Series Self-Adhesive Thermal Interface Sheet 2 W/mK 100 mm, Gap Pad
- RS PRO GCSP30NS Series Self-Adhesive Thermal Gap Pad 3 W/mK 200 mm, Non-Silicone
