SIEVERT SI415061 Series Welding Table Cloth, 250 mm Thick, 250 mm, 250mm
- RS Stock No.:
- 286-0752
- Mfr. Part No.:
- SI415061
- Brand:
- SIEVERT
Subtotal (1 unit)*
£34.93
(exc. VAT)
£41.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.93 |
*price indicative
- RS Stock No.:
- 286-0752
- Mfr. Part No.:
- SI415061
- Brand:
- SIEVERT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIEVERT | |
| Product Type | Welding Table Cloth | |
| Thickness | 250mm | |
| Trade Name | Promatic | |
| Width | 250mm | |
| Standards/Approvals | No | |
| Length | 250mm | |
| Colour | Brown | |
| Series | SI415061 | |
| Maximum Operating Temperature | 760°C | |
| Select all | ||
|---|---|---|
Brand SIEVERT | ||
Product Type Welding Table Cloth | ||
Thickness 250mm | ||
Trade Name Promatic | ||
Width 250mm | ||
Standards/Approvals No | ||
Length 250mm | ||
Colour Brown | ||
Series SI415061 | ||
Maximum Operating Temperature 760°C | ||
Non Compliant
- COO (Country of Origin):
- DE
The SIEVERT weld mat protects walls and floors during construction work, preserving heat and saving time, and can withstand temperatures up to 760°C.
Dimension 250x250 mm
Weight 146 g
Related links
- RS PRO Enclosure Heater 100 W Rectangle, 250 mm 250mm
- RS PRO Silicone Heater Mat 275 W Square, 250 mm 250mm
- Legrand Finger Guard 250 mm 250mm
- Legrand Grey Plastic Fan Filter 250 mm, 250mm
- Backpack Outils Oceans Black Backpack 250 mm 250mm 490 mm
- ABB IS2-EN2250K Series Grey 250 mm 250mm 121 mm
- Tower DB1 Stainless Steel Steel Galvanised Back Box, Flush Mount 250 mm 250mm 60 mm
- Siemens Light Grey Plastic Vent Grille 250mm, 37 mm
