RS PRO Thermal Pad, 1.5 mm Thick, 4 W/mK, 150 mm, 150mm, Silicone
- RS Stock No.:
- 874-297
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£23.42
(exc. VAT)
£28.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.42 |
*price indicative
- RS Stock No.:
- 874-297
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Pad | |
| Thickness | 1.5mm | |
| Thermal Conductivity | 4W/mK | |
| Hardness | 50 Shore 00 | |
| Conductive Material | Silicone | |
| Length | 150mm | |
| Standards/Approvals | UL-94 V-0 | |
| Width | 150mm | |
| Colour | Multicolour | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Pad | ||
Thickness 1.5mm | ||
Thermal Conductivity 4W/mK | ||
Hardness 50 Shore 00 | ||
Conductive Material Silicone | ||
Length 150mm | ||
Standards/Approvals UL-94 V-0 | ||
Width 150mm | ||
Colour Multicolour | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Series RS PRO | ||
- COO (Country of Origin):
- PL
The RS PRO thermal pad is a high-performance Interface material designed for efficient heat transfer between components, enhancing their longevity and efficiency.
Silicone-based construction ensures flexibility and excellent filling properties
Achieves thermal conductivity of 4.0 W/m*K for efficient heat transfer
Offers dielectric strength of 8 kV/mm, making it safe for various applications
Durable with 50 Shore 00 hardness and 1.5mm thickness
Operates effectively within a temperature range of -40°C to +200°C
Related links
- RS PRO Thermal Pad 6 W/mK 150mm, Silicone
- RS PRO Thermal Pad 2 W/mK 150mm, Silicone
- RS PRO Thermal Pad 4 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 4 W/mK 150mm, Silicone
- RS PRO Thermal Pad 6 W/mK 150mm, Silicone
- RS PRO Thermal Pad 4 W/mK 150mm, Silicone
- RS PRO Thermal Pad 2 W/mK 150mm, Silicone
- RS PRO Thermal Pad 12 W/mK 150mm, Silicone
