RS PRO Self-Adhesive Thermal Pad, 1.5 mm Thick, 4 W/mK, 150 mm, 150mm, Silicone
- RS Stock No.:
- 874-306
- Brand:
- RS PRO
Subtotal (1 unit)*
£22.30
(exc. VAT)
£26.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.30 |
*price indicative
- RS Stock No.:
- 874-306
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Pad | |
| Thickness | 1.5mm | |
| Thermal Conductivity | 4W/mK | |
| Self-Adhesive | Yes | |
| Hardness | 50 Shore 00 | |
| Conductive Material | Silicone | |
| Width | 150mm | |
| Standards/Approvals | UL-94 V-0 | |
| Length | 150mm | |
| Colour | Multicolour | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Pad | ||
Thickness 1.5mm | ||
Thermal Conductivity 4W/mK | ||
Self-Adhesive Yes | ||
Hardness 50 Shore 00 | ||
Conductive Material Silicone | ||
Width 150mm | ||
Standards/Approvals UL-94 V-0 | ||
Length 150mm | ||
Colour Multicolour | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Series RS PRO | ||
- COO (Country of Origin):
- PL
RS PRO Silicone Thermal Pad, 4 W/mK, 50 Shore 00
The RS PRO Silicone Thermal Pad is designed to efficiently transfer heat between electronic components and heat sinks. With a thermal conductivity of 4 W/mK, it ensures optimal thermal management in various applications. Its self-adhesive property simplifies installation, making it a reliable choice for maintaining device performance and longevity.
Features and Benefits
Thermal Conductivity: 4 W/mK for effective heat transfer
Self-Adhesive: Easy installation and secure placement
Operating Temperature Range: -40 °C to 200 °C for versatile use
Dielectric Strength: 8 kV/mm for electrical insulation
Hardness: 50 Shore 00 for flexibility and adaptability
Compliance: Meets UL-94 V-0, REACH, and RoHS standards for safety and environmental protection
Self-Adhesive: Easy installation and secure placement
Operating Temperature Range: -40 °C to 200 °C for versatile use
Dielectric Strength: 8 kV/mm for electrical insulation
Hardness: 50 Shore 00 for flexibility and adaptability
Compliance: Meets UL-94 V-0, REACH, and RoHS standards for safety and environmental protection
Applications
Electronics cooling
LED lighting systems
Power supplies
Automotive electronics
LED lighting systems
Power supplies
Automotive electronics
Additional Information
Dimensions: 150 mm x 150 mm x 1.5 mm
Density: 3.1 g/cm³
Colour: Multicolour
Standards: UL-94 V-0, REACH, RoHS compliant
Density: 3.1 g/cm³
Colour: Multicolour
Standards: UL-94 V-0, REACH, RoHS compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Adhesive Thermal Pad 2 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 6 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 3.6 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 2.5 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 3.6 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 6 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 2.5 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 2 W/mK 150mm, Silicone
