RS PRO Self-Adhesive Thermal Pad, 1.5 mm Thick, 2.5 W/mK, 150 mm, 150mm, Silicone
- RS Stock No.:
- 874-334
- Brand:
- RS PRO
Subtotal (1 unit)*
£11.15
(exc. VAT)
£13.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 63 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.15 |
*price indicative
- RS Stock No.:
- 874-334
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Pad | |
| Thickness | 1.5mm | |
| Thermal Conductivity | 2.5W/mK | |
| Self-Adhesive | Yes | |
| Hardness | 50 Shore 00 | |
| Conductive Material | Silicone | |
| Standards/Approvals | UL-94 V-0 | |
| Width | 150mm | |
| Length | 150mm | |
| Colour | Multicolour | |
| Series | RS PRO | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Pad | ||
Thickness 1.5mm | ||
Thermal Conductivity 2.5W/mK | ||
Self-Adhesive Yes | ||
Hardness 50 Shore 00 | ||
Conductive Material Silicone | ||
Standards/Approvals UL-94 V-0 | ||
Width 150mm | ||
Length 150mm | ||
Colour Multicolour | ||
Series RS PRO | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
- COO (Country of Origin):
- PL
RS PRO Multicolour Silicone Thermal Pad 150 mm
RS PRO offers a high-performance silicone thermal pad designed to efficiently transfer heat between components. Ideal for use in electronic assemblies, this thermal pad provides excellent thermal conductivity and is self-adhesive for easy application.
Features and Benefits
Thermal Conductivity: 2.5 W/mK for effective heat transfer
Dielectric Strength: 10 kV/mm ensuring electrical insulation
Operating Temperature Range: -40 °C to 200 °C for versatile use
Self-Adhesive: Simplifies installation and positioning
Thickness: 1.5 mm for optimal thermal management
Hardness: 50 Shore 00 providing flexibility and durability
Standards Compliance: Meets UL-94 V-0, REACH, and RoHS for safety and environmental standards
Dielectric Strength: 10 kV/mm ensuring electrical insulation
Operating Temperature Range: -40 °C to 200 °C for versatile use
Self-Adhesive: Simplifies installation and positioning
Thickness: 1.5 mm for optimal thermal management
Hardness: 50 Shore 00 providing flexibility and durability
Standards Compliance: Meets UL-94 V-0, REACH, and RoHS for safety and environmental standards
Applications
Electronic assemblies
Heat sinks
LED lighting
Power supplies
Heat sinks
LED lighting
Power supplies
Additional Information
Density: 2.65 g/cm³
Dimensions: 150 mm length and width
Colour: Multicolour
Dimensions: 150 mm length and width
Colour: Multicolour
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Adhesive Thermal Pad 2 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 4 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 3.6 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 6 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 2.5 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 2.5 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 2.5 W/mK 150mm, Silicone
- RS PRO Self-Adhesive Thermal Pad 2.5 W/mK 150mm, Silicone
