RS PRO Thermal Pad, 500 μm Thick, 6 W/mK, 150 mm, 150mm, Silicone
- RS Stock No.:
- 874-304
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£22.65
(exc. VAT)
£27.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.65 |
*price indicative
- RS Stock No.:
- 874-304
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Pad | |
| Thickness | 500μm | |
| Thermal Conductivity | 6W/mK | |
| Conductive Material | Silicone | |
| Hardness | 50 Shore 00 | |
| Width | 150mm | |
| Standards/Approvals | UL-94 V-0 | |
| Length | 150mm | |
| Colour | Multicolour | |
| Series | RS PRO | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Pad | ||
Thickness 500μm | ||
Thermal Conductivity 6W/mK | ||
Conductive Material Silicone | ||
Hardness 50 Shore 00 | ||
Width 150mm | ||
Standards/Approvals UL-94 V-0 | ||
Length 150mm | ||
Colour Multicolour | ||
Series RS PRO | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- PL
The RS PRO Thermal Pad is a thermally conductive Interface material designed to fill Air gaps between heating elements and dissipation fins. Its flexibility and elasticity make it suited to uneven surfaces to enhance electronic component lifespan.
Provides excellent filling properties
Features 50 Shore 00 hardness
Silicone based
Related links
- RS PRO Thermal Pad 4 W/mK 150mm, Silicone
- RS PRO Thermal Pad 2 W/mK 150mm, Silicone
- RS PRO Thermal Pad 12 W/mK 150mm, Silicone
- RS PRO Thermal Pad 6 W/mK 150mm, Silicone
- RS PRO Thermal Pad 6 W/mK 150mm, Silicone
- RS PRO Thermal Pad 4 W/mK 150mm, Silicone
- RS PRO Thermal Pad 6 W/mK 150mm, Silicone
- RS PRO Thermal Pad 2 W/mK 150mm, Silicone
