RS PRO Thermal Conductive Pad, 1 mm Thick, 3 W/mK, 100 mm, 200mm, Silicone

Subtotal (1 unit)*

£35.67

(exc. VAT)

£42.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.67

*price indicative

RS Stock No.:
625-766
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermal Conductive Pad

Thickness

1mm

Thermal Conductivity

3W/mK

Self-Adhesive

No

Hardness

55 Shore 00

Conductive Material

Silicone

Length

100mm

Width

200mm

Colour

Blue, Pink

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
PL

RS PRO 3 W/mK Thermal Conductive Pad, 100 mm Length


This RS PRO thermal conductive pad is designed to efficiently transfer heat away from electronic components, ensuring optimal performance and longevity. With a thermal conductivity of 3 W/mK, it is Ideal for applications requiring effective heat dissipation. The pad is available in blue and pink, providing flexibility in design and aesthetics.

Features and Benefits


Thermal Conductivity: Provides efficient heat transfer with a rating of 3 W/mK.
Operating Temperature Range: Functions effectively between -40 °C and 200 °C.
Material Hardness: Shore 00 55 ensures flexibility and adaptability to various surfaces.
Non-Adhesive: Allows for easy repositioning and removal without residue.
Standard Compliance: Meets REACH and RoHS standards for safety and environmental compliance.

Applications


Electronics cooling
LED lighting systems
Automotive electronics
Telecommunications equipment

Additional Information


Available in Blue and Pink
Dimensions: 100 mm length, 200 mm width, 1 mm thickness
Suitable for use in environments requiring compliance with REACH and RoHS standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy