RS PRO Thermal Conductive Pad, 250 μm Thick, 1.6 W/mK, 19 mm, 25.4mm, Fibreglass

Subtotal (1 box of 50 units)*

£47.06

(exc. VAT)

£56.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£47.06£0.941

*price indicative

RS Stock No.:
625-760
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermal Conductive Pad

Thickness

250μm

Thermal Conductivity

1.6W/mK

Self-Adhesive

No

Conductive Material

Fibreglass

Width

25.4mm

Length

19mm

Colour

Brick Red

Maximum Operating Temperature

240°C

Minimum Operating Temperature

-60°C

COO (Country of Origin):
PL

RS PRO 19 mm Thermal Conductive Pad, 1.6 W/mK


The RS PRO Thermal Conductive Pad is designed to efficiently transfer heat between components and heat sinks, ensuring optimal thermal management in electronic devices. With its robust thermal conductivity of 1.6 W/mK, this pad is Ideal for applications requiring reliable heat dissipation.

Features and Benefits


Thermal Conductivity: Provides efficient heat transfer with a thermal conductivity of 1.6 W/mK.
Operating Temperature Range: Suitable for a wide range of environments from -60 °C to 240 °C.
Non-Adhesive: Allows for easy repositioning and removal without leaving residue.
Compact Size: Measures 19 mm in length and 25.4 mm in width, fitting various applications.
Compliance: Meets REACH and RoHS standards for safety and environmental protection.

Applications


Electronics cooling
Heat sink interfaces
LED lighting
Power supplies

Additional Information


Thickness: 0.25 mm for minimal impact on assembly height.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy