TGlobal TG Series Thermal Interface Pad, 3mm Thick, 2.1W/m·K, Non-Silicone
- RS Stock No.:
- 607-054
- Mfr. Part No.:
- TG-APC93-150-3.0
- Brand:
- TGlobal
Subtotal (1 unit)*
£29.55
(exc. VAT)
£35.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.55 |
*price indicative
- RS Stock No.:
- 607-054
- Mfr. Part No.:
- TG-APC93-150-3.0
- Brand:
- TGlobal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TGlobal | |
| Thickness | 3mm | |
| Thermal Conductivity | 2.1W/m·K | |
| Material | Non-Silicone | |
| Series | TG | |
| Select all | ||
|---|---|---|
Brand TGlobal | ||
Thickness 3mm | ||
Thermal Conductivity 2.1W/m·K | ||
Material Non-Silicone | ||
Series TG | ||
- COO (Country of Origin):
- TW
Microprocessor Supervisory & Reset Circuits, Diodes Inc
The TGlobal Non silicone Thermal Pad is suitable for use in a wide range of industries, including 5G, aerospace, AI, AIoT, AR/VR/MR/XR, automotive, consumer devices, Datacom, electric vehicles, electronic products, energy storage, industrial equipment, lighting, medical devices, military applications, Netcom, panels, power electronics, robotics, servers, smart home technologies, and telecommunications.
Non siloxane and oil bleed
Ultra soft and great elongation
Electrical insulation
Very low thermal impedance
REACH compliant
RoHS compliant
UL compliant
Ultra soft and great elongation
Electrical insulation
Very low thermal impedance
REACH compliant
RoHS compliant
UL compliant
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- TGlobal TG Series Thermal Interface Pad 2.1W/m·K, Non-Silicone
- TGlobal TG Series Thermal Interface Pad 2.1W/m·K, Non-Silicone
- TGlobal TG Series Thermal Interface Pad 2.1W/m·K, Non-Silicone
- TGlobal TG Series Thermal Interface Pad 2.1W/m·K, Non-Silicone
- TGlobal TG Series Thermal Interface Pad 4.2W/m·K, Non-Silicone
- TGlobal TG Series Thermal Interface Pad 4W/m·K Silicone
- TGlobal TG Series Thermal Interface Pad 3.5W/m·K, Silicone
- TGlobal TG Series Thermal Interface Pad 2W/m·K, Silicone