TGlobal TG Series Thermal Interface Pad, 3mm Thick, 6.2W/m·K, Silicone
- RS Stock No.:
- 607-051
- Mfr. Part No.:
- TG-A6200-150-3.0
- Brand:
- TGlobal
Subtotal (1 unit)*
£43.07
(exc. VAT)
£51.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.07 |
*price indicative
- RS Stock No.:
- 607-051
- Mfr. Part No.:
- TG-A6200-150-3.0
- Brand:
- TGlobal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TGlobal | |
| Thickness | 3mm | |
| Thermal Conductivity | 6.2W/m·K | |
| Material | Silicone | |
| Series | TG | |
| Select all | ||
|---|---|---|
Brand TGlobal | ||
Thickness 3mm | ||
Thermal Conductivity 6.2W/m·K | ||
Material Silicone | ||
Series TG | ||
- COO (Country of Origin):
- TW
TE Connectivity SL-156 Series Crimp Contacts
A range of crimp contacts for the SL-156 series connector housings see stock number 660-5932 typically.
For Crimp Tool see stock number 782-6294 .
For Extraction Tool see stock number 782-9142 .
Stock number 719-6631 is for use in Large Insulation Diameter (LID) Housings only and requires a different crimp tool.
For Crimp Tool see stock number 782-6294 .
For Extraction Tool see stock number 782-9142 .
Stock number 719-6631 is for use in Large Insulation Diameter (LID) Housings only and requires a different crimp tool.
The TGlobal Ultra Soft Thermal Pad is a high-performance thermal interface material designed for high-power electronic applications. It features high thermal conductivity, making it ideal for efficient heat dissipation in various electronic components. This thermal pad is suitable for use in a wide range of industries, including 5G, aerospace, AI, AIoT, AR/VR/MR/XR, automotive, consumer devices, Datacom, electric vehicles, electronic products, energy storage, industrial equipment, lighting, medical devices, military applications, Netcom, panels, power electronics, robotics, servers, smart home technologies, and telecommunications.
High compressibility
Natural tack
REACH compliant
RoHS compliant
UL compliant
Natural tack
REACH compliant
RoHS compliant
UL compliant
3.96mm Tyco AMP CST 100 Range
Related links
- TGlobal TG Series Thermal Interface Pad 12.5W/m·K
- TGlobal TG Series Thermal Interface Pad 6.2W/m·K, Silicone
- TGlobal TG Series Thermal Interface Pad 3.5W/m·K, Silicone
- TGlobal TG Series Thermal Interface Pad 9W/m·K, Silicone
- TGlobal TG Series Thermal Interface Pad 6.2W/m·K, Silicone
- TGlobal TG Series Thermal Interface Pad 6.2W/m·K, Silicone
- TGlobal TG Series Thermal Interface Pad 2W/m·K, Silicone
- TGlobal TG Series Thermal Interface Pad 2.1W/m·K, Non-Silicone