TGlobal TG Series Thermal Interface Pad, 3mm Thick, 4W/m·K, FibreGlass Mesh, Silicone
- RS Stock No.:
- 607-042
- Mfr. Part No.:
- TG-A4500F-150-3.0
- Brand:
- TGlobal
Subtotal (1 unit)*
£31.68
(exc. VAT)
£38.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.68 |
*price indicative
- RS Stock No.:
- 607-042
- Mfr. Part No.:
- TG-A4500F-150-3.0
- Brand:
- TGlobal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TGlobal | |
| Thickness | 3mm | |
| Thermal Conductivity | 4W/m·K | |
| Material | FibreGlass Mesh, Silicone | |
| Series | TG | |
| Select all | ||
|---|---|---|
Brand TGlobal | ||
Thickness 3mm | ||
Thermal Conductivity 4W/m·K | ||
Material FibreGlass Mesh, Silicone | ||
Series TG | ||
- COO (Country of Origin):
- TW
TE Connectivity Positive Lock Connector Contacts - MK I 250 Series
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.
The TGlobal Fiberglass Mesh Series Thermal Pad is suitable for voltage resistant products. This thermal pad is suitable for use in a wide range of industries, including 5G, aerospace, AI, AIoT, AR/VR/MR/XR, automotive, consumer devices, Datacom, electric vehicles, electronic products, energy storage, industrial equipment, lighting, medical devices, military applications, Netcom, panels, power electronics, robotics, servers, smart home technologies, and telecommunications.
High thermal conductivity
Fiberglass on one side
Non-deforming
Electrical insulation
REACH compliant
RoHS compliant
UL compliant
Fiberglass on one side
Non-deforming
Electrical insulation
REACH compliant
RoHS compliant
UL compliant
TE Connectivity Positive Lock Range
Related links
- TGlobal TG Series Thermal Interface Pad 4W/m·K Silicone
- TGlobal TG Series Thermal Interface Pad 4W/m·K Silicone
- TGlobal TG Series Thermal Interface Pad 4W/m·K Silicone
- TGlobal TG Series Thermal Interface Pad 4W/m·K Silicone
- TGlobal TG Series Thermal Interface Pad 4W/m·K Silicone
- TGlobal TG Series Thermal Interface Pad 4W/m·K Silicone
- TGlobal TG Series Thermal Interface Pad 2.1W/m·K, Non-Silicone
- TGlobal TG Series Thermal Interface Pad 4.2W/m·K, Non-Silicone