GCS Thermal White Double Sided Tape, 0.25 mm Thick, Acrylic Backing, 1m x 500 mm
- RS Stock No.:
- 606-990
- Mfr. Part No.:
- GCSR-008TAFG-0.25(A)
- Brand:
- GCS Thermal
Subtotal (1 unit)*
£13.17
(exc. VAT)
£15.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 18 unit(s) shipping from 01 June 2026
- Plus 14 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.17 |
*price indicative
- RS Stock No.:
- 606-990
- Mfr. Part No.:
- GCSR-008TAFG-0.25(A)
- Brand:
- GCS Thermal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GCS Thermal | |
| Product Type | Double Sided Tape | |
| Backing Material | Acrylic | |
| Tape Type | Thermal | |
| Width | 1m | |
| Length | 500mm | |
| Thickness | 0.25mm | |
| Colour | White | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand GCS Thermal | ||
Product Type Double Sided Tape | ||
Backing Material Acrylic | ||
Tape Type Thermal | ||
Width 1m | ||
Length 500mm | ||
Thickness 0.25mm | ||
Colour White | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The GCS Thermal Acrylic thermal tape is a double sided thermal tape based on glass fibber and filled with thermal conductive ceramic and acrylic polymer on both sides. This thermal pad designed for heatsink security, control circuit boards and LED lighting applications.
Shear and tear resistance
Excellent adhesion strength
Good electrical insulation
Related links
- GCS Thermal GCSR-008TAFG-0.15 (A) Series Double Sided Tape 8 W/mK 1 m, Acrylic
- Advance Tapes AT302 White Double Sided Cloth Tape 2 N/cm 22N/cm 50 mm x 50 m
- Advance Tapes AT308 White Double Sided Paper Tape 6 N/cm 80N/cm 50 mm x 25 m
- Tesa White Double Sided Tape 5.5 N/cm, Cloth Backing
- Tesa White Double Sided Tape 6.1 N/cm, Cloth Backing
- 3M 7000048621 White Double Sided Tape Polyethylene Backing, 50.8 mm x 32.9 m
- Tesa White Double Sided Tape 7.7 N/cm 90N/cm, Paper Backing
- Tesa White Double Sided Tape 5 N/cm 80N/cm, Cloth Backing
