GCS Thermal GCSR-008TAFG-0.15(A) Series Thermal Tape, 0.15mm Thick, 8W/m·K, Acrylic

Subtotal (1 unit)*

£11.42

(exc. VAT)

£13.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.42

*price indicative

RS Stock No.:
606-890
Mfr. Part No.:
GCSR-008TAFG-0.15(A)
Brand:
GCS Thermal
Find similar products by selecting one or more attributes.
Select all

Brand

GCS Thermal

Thickness

0.15mm

Length

500mm

Width

1m

Thermal Conductivity

8W/m·K

Material

Acrylic

Series

GCSR-008TAFG-0.15(A)

COO (Country of Origin):
CN
The GCS Thermal Acrylic thermal tape is a double sided thermal tape based on glass fibber and filled with thermal conductive ceramic and acrylic polymer on both sides. This thermal pad designed for heatsink security, control circuit boards and LED lighting applications.

Shear and tear resistance
Excellent adhesion strength
Good electrical insulation

Related links