TGlobal TG-APC94 Series Thermal Pad, 800 μm Thick, 4.2 W/mK, Non-Silicone
- RS Stock No.:
- 606-961
- Mfr. Part No.:
- TG-APC94-150-0.8
- Brand:
- TGlobal
Subtotal (1 unit)*
£22.38
(exc. VAT)
£26.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.38 |
*price indicative
- RS Stock No.:
- 606-961
- Mfr. Part No.:
- TG-APC94-150-0.8
- Brand:
- TGlobal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TGlobal | |
| Product Type | Thermal Pad | |
| Thickness | 800μm | |
| Thermal Conductivity | 4.2W/mK | |
| Hardness | 55 Shore 00 | |
| Conductive Material | Non-Silicone | |
| Standards/Approvals | UL, RoHS, REACH | |
| Colour | Grey | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -30°C | |
| Series | TG-APC94 | |
| Select all | ||
|---|---|---|
Brand TGlobal | ||
Product Type Thermal Pad | ||
Thickness 800μm | ||
Thermal Conductivity 4.2W/mK | ||
Hardness 55 Shore 00 | ||
Conductive Material Non-Silicone | ||
Standards/Approvals UL, RoHS, REACH | ||
Colour Grey | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -30°C | ||
Series TG-APC94 | ||
- COO (Country of Origin):
- TW
The TGlobal Non silicone Thermal Pad is suitable for use in a wide range of industries, including 5G, aerospace, AI, AIoT, AR/VR/MR/XR, automotive, consumer devices, Datacom, electric vehicles, electronic products, energy storage, industrial equipment, lighting, medical devices, military applications, Netcom, panels, power electronics, robotics, servers, smart home technologies, and telecommunications.
Non siloxane and oil bleed
Ultra soft and great elongation
Electrical insulation
Very low thermal impedance
REACH compliant
RoHS compliant
UL compliant
Related links
- TGlobal TG-APC94 Series Thermal Pad 4.2 W/mK, Non-Silicone
- TGlobal TG-APC94 Series Thermal Pad 4.2 W/mK, Non-Silicone
- TGlobal TG-APC94 Series Thermal Pad 4.2 W/mK, Non-Silicone
- TGlobal TG-APC94 Series Thermal Pad 4.2 W/mK, Non-Silicone
- TGlobal TGAPC94 Series Thermal Pad 4.2 W/mK, Non-Silicone
- TGlobal TG-APC93 Series Thermal Pad 2.1 W/mK, Non-Silicone
- TGlobal TG-APC93 Series Thermal Pad 2.1 W/mK, Non-Silicone
- TGlobal TG-APC93 Series Thermal Pad 2.1 W/mK, Non-Silicone
