GCS Thermal GCS-020 Series Thermal Pad, 1.5 mm Thick, 2 W/mK, Silicone
- RS Stock No.:
- 606-892
- Mfr. Part No.:
- GCS-020-150-1.5AA
- Brand:
- GCS Thermal
Subtotal (1 unit)*
£5.47
(exc. VAT)
£6.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.47 |
*price indicative
- RS Stock No.:
- 606-892
- Mfr. Part No.:
- GCS-020-150-1.5AA
- Brand:
- GCS Thermal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GCS Thermal | |
| Product Type | Thermal Pad | |
| Thickness | 1.5mm | |
| Thermal Conductivity | 2W/mK | |
| Trade Name | GCS - 020 SILICONE INTERFACE MATERIAL | |
| Conductive Material | Silicone | |
| Hardness | 60 Shore Oo | |
| Standards/Approvals | UL94, RoHS | |
| Colour | Light Blue | |
| Series | GCS-020 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand GCS Thermal | ||
Product Type Thermal Pad | ||
Thickness 1.5mm | ||
Thermal Conductivity 2W/mK | ||
Trade Name GCS - 020 SILICONE INTERFACE MATERIAL | ||
Conductive Material Silicone | ||
Hardness 60 Shore Oo | ||
Standards/Approvals UL94, RoHS | ||
Colour Light Blue | ||
Series GCS-020 | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
- COO (Country of Origin):
- CN
The GCS Thermal Conformable silicone based thermal interface material designed to provide efficient heat dissipation in electronic applications. With a thermal conductivity of 2.0 W/m·K, it effectively transfers heat from components to heat sinks, enhancing device performance and longevity.
Long term stability
Good electrical insulation
Related links
- GCS Thermal GCS-020 Series Thermal Pad 2 W/mK, Silicone
- GCS Thermal GCS-020 Series Thermal Pad 2 W/mK, Silicone
- GCS Thermal GCS-020 Series Thermal Pad 2 W/mK, Silicone
- GCS Thermal GCS-020 Series Thermal Pad 2 W/mK, Silicone
- GCS Thermal GCS-050NS Series Thermal Pad 5 W/mK Non-Silicone
- GCS Thermal GCSV-045 Series Thermal Pad 4.5 W/mK, Silicone
- GCS Thermal GCSR Series Thermal Pad 7 W/mK, Silicone
- GCS Thermal GCSR-118 Series Thermal Pad 12 W/mK, Silicone
