Wurth Elektronik Thermal Pad, 4.25 mm Thick, 4 W/mK, 400 mm, 200mm
- RS Stock No.:
- 486-168
- Mfr. Part No.:
- 40004040
- Brand:
- Wurth Elektronik
Image representative of range
Subtotal (1 unit)*
£129.88
(exc. VAT)
£155.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.88 |
*price indicative
- RS Stock No.:
- 486-168
- Mfr. Part No.:
- 40004040
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Thermal Pad | |
| Thickness | 4.25mm | |
| Thermal Conductivity | 4W/mK | |
| Hardness | 35 Shore C | |
| Length | 400mm | |
| Standards/Approvals | RoHS, UL, REACH | |
| Width | 200mm | |
| Colour | Purple | |
| Maximum Operating Temperature | 180°C | |
| Minimum Operating Temperature | -50°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Thermal Pad | ||
Thickness 4.25mm | ||
Thermal Conductivity 4W/mK | ||
Hardness 35 Shore C | ||
Length 400mm | ||
Standards/Approvals RoHS, UL, REACH | ||
Width 200mm | ||
Colour Purple | ||
Maximum Operating Temperature 180°C | ||
Minimum Operating Temperature -50°C | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Thermal Pad 5 W/mK 200mm
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 200mm, Silicone with Ceramic Particles
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 200mm, Silicone with Ceramic Particles
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 200mm, Silicone with Ceramic Particles
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 5 W/mK 200mm, Ceramic Filled Silicone Rubber
