Wurth Elektronik Thermal Pad, 3.25 mm Thick, 5 W/mK, 400 mm, 200mm

Image representative of range

Subtotal (1 unit)*

£164.39

(exc. VAT)

£197.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£164.39

*price indicative

RS Stock No.:
484-891
Distrelec Article No.:
302-53-068
Mfr. Part No.:
40005030
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Thermal Pad

Thickness

3.25mm

Thermal Conductivity

5W/mK

Hardness

35 Shore C

Standards/Approvals

REACH, UL, RoHS

Length

400mm

Width

200mm

Colour

White

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-50°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy