FLIR E52 Thermal Imaging Camera, -20 → +550 °C, 240 x 180pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 249-8995
- Mfr. Part No.:
- 84502-0301
- Brand:
- FLIR
Subtotal (1 unit)*
£3,586.99
(exc. VAT)
£4,304.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,586.99 |
*price indicative
- RS Stock No.:
- 249-8995
- Mfr. Part No.:
- 84502-0301
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Temperature Measurement Range | -20 → +550 °C | |
| Detector Resolution | 240 x 180pixel | |
| Display Resolution | 640 x 480pixel | |
| Model Number | E52 | |
| Thermal Sensitivity | < 50mK | |
| Best Temperature Measurement Accuracy | ±2 °C | |
| Focus Type | Manual | |
| Calibrated | RSCAL | |
| Refresh Rate | 30Hz | |
| Minimum Focus Distance | 0.15m | |
| Display Size | 4in | |
| Image Storage | SD Card | |
| Vertical Display Resolution | 480pixel | |
| Voice Recorder | Yes | |
| Minimum Focus | 0.15 m | |
| Maximum Temperature Measurement | +550 °C | |
| Application | Electrical, Electronic | |
| Radiometric Video on Camera | Yes | |
| Accuracy | ±2 °C | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range -20 → +550 °C | ||
Detector Resolution 240 x 180pixel | ||
Display Resolution 640 x 480pixel | ||
Model Number E52 | ||
Thermal Sensitivity < 50mK | ||
Best Temperature Measurement Accuracy ±2 °C | ||
Focus Type Manual | ||
Calibrated RSCAL | ||
Refresh Rate 30Hz | ||
Minimum Focus Distance 0.15m | ||
Display Size 4in | ||
Image Storage SD Card | ||
Vertical Display Resolution 480pixel | ||
Voice Recorder Yes | ||
Minimum Focus 0.15 m | ||
Maximum Temperature Measurement +550 °C | ||
Application Electrical, Electronic | ||
Radiometric Video on Camera Yes | ||
Accuracy ±2 °C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
FLIR Thermal Imaging Camera, -20 to +550°C Temperature Measurement Range, 30Hz Refresh Rate - FLIR E52 24°
This thermal imaging camera delivers high-precision temperature measurements, making it an essential tool for professionals in the automation, electronics, and mechanical sectors. With a measurement range of -20°C to +550°C, it effectively supports a variety of electrical applications. Its ability to quickly detect thermal anomalies significantly enhances maintenance and troubleshooting efforts.
Features & Benefits
• Manual focus for precise imaging in diverse conditions
• High-resolution thermal imaging for enhanced detail visibility
• Thermal sensitivity of less than 50mK for accurate readings
• 30Hz refresh rate for smooth, real-time visualisation
• Compact 4-inch display for easy data interpretation
• Suitable for both electrical and electronic applications
• High-resolution thermal imaging for enhanced detail visibility
• Thermal sensitivity of less than 50mK for accurate readings
• 30Hz refresh rate for smooth, real-time visualisation
• Compact 4-inch display for easy data interpretation
• Suitable for both electrical and electronic applications
Applications
• Detecting overheating in electrical components
• Preventive maintenance in industrial settings
• Fault detection in automation equipment
• Thermal diagnostics for electronic devices
• Preventive maintenance in industrial settings
• Fault detection in automation equipment
• Thermal diagnostics for electronic devices
What type of connections does it support for data transfer?
It supports standard data transfer protocols for seamless connectivity with other devices.
How can it be ensure the accuracy of my readings?
Calibrating before use and maintaining proper conditions help ensure measurement accuracy.
Is it suitable for outdoor use?
Yes, this device performs well in outdoor environments but requires protection from direct exposure to elements.
Can I use it for applications beyond electrical diagnostics?
While primarily designed for electrical applications, it can also be used in mechanical assessments and general thermal inspections.
What maintenance is required to keep it functioning properly?
Regular cleaning of the lens and periodic calibration are recommended for optimal performance.
Software Options:
Related links
- FLIR E52 Thermal Imaging Camera 240 x 180pixel Detector Resolution
- FLIR E6 Pro Thermal Imaging Camera with WiFi 240 x 180pixel Detector Resolution
- FLIR E6-XT WiFi Thermal Imaging Camera with WiFi 240 x 180pixel Detector Resolution
- FLIR E6-XT WiFi Thermal Imaging Camera with WiFi 240 x 180pixel Detector Resolution With RS
- FLIR E6-XT WiFi + MR55 Thermal Imaging Camera with WiFi -4 → 1022 °F, 240 x 180pixel
- Testo 871s USB Micro-B Thermal Imaging Camera -30 → +100 °C, 240 x 180pixel Detector
- Testo 871s Thermal Imaging Camera -30 → +100 °C, 240 x 180pixel Detector Resolution With RS
- FLIR E8-XT WiFi Thermal Imaging Camera with WiFi 320 x 240pixel Detector Resolution