Testo 865S 871s USB 2.0 Thermal Imaging Camera, 650 °C 240 x 180 pixel Detector Resolution, RSCAL
- RS Stock No.:
- 245-0502
- Mfr. Part No.:
- 0560 8716
- Brand:
- Testo
Subtotal (1 unit)*
£2,142.50
(exc. VAT)
£2,571.00
(inc. VAT)
FREE delivery for orders over £60.00
- 2 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £2,142.50 |
*price indicative
- RS Stock No.:
- 245-0502
- Mfr. Part No.:
- 0560 8716
- Brand:
- Testo
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Maximum Temperature Measurement | 650°C | |
| Product Type | Thermal Imaging Camera | |
| Battery Type | Lithium-ion | |
| Detector Resolution | 240 x 180 pixel | |
| Display Resolution | 480 x 360 pixel | |
| Interface Type | USB 2.0 | |
| Thermal Sensitivity | 0.1°C | |
| Horizontal Angle of View | 31° | |
| Vertical Angle of View | 23° | |
| Focus Type | Fixed | |
| Power Source | Mains, Lithium-ion Battery | |
| Refresh Rate | 9Hz | |
| Minimum Focus Distance | 0.5m | |
| Battery Life | 4h | |
| Series | 865S | |
| Standards/Approvals | IEC 60529(IP54), EU 2014/30/EU, IEC 6006826 | |
| Weight | 510g | |
| Diagonal Display Size | 8.9cm | |
| Hazardous Area Certification | No | |
| Voice Recorder | No | |
| Length | 219mm | |
| Model Number | 871s | |
| Calibrated | RSCAL | |
| Image Enhancement | Yes | |
| Visual Camera | No | |
| Radiometric Video on Camera | Yes | |
| Depth | 95mm | |
| Spatial Resolution IFOV | 3.4mrad | |
| Accuracy | ±2 % | |
| Width | 96mm | |
| Emissivity | 0.01 to 1 | |
| IR/Visual Image Combination | IR | |
| Image Storage | Yes | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Maximum Temperature Measurement 650°C | ||
Product Type Thermal Imaging Camera | ||
Battery Type Lithium-ion | ||
Detector Resolution 240 x 180 pixel | ||
Display Resolution 480 x 360 pixel | ||
Interface Type USB 2.0 | ||
Thermal Sensitivity 0.1°C | ||
Horizontal Angle of View 31° | ||
Vertical Angle of View 23° | ||
Focus Type Fixed | ||
Power Source Mains, Lithium-ion Battery | ||
Refresh Rate 9Hz | ||
Minimum Focus Distance 0.5m | ||
Battery Life 4h | ||
Series 865S | ||
Standards/Approvals IEC 60529(IP54), EU 2014/30/EU, IEC 6006826 | ||
Weight 510g | ||
Diagonal Display Size 8.9cm | ||
Hazardous Area Certification No | ||
Voice Recorder No | ||
Length 219mm | ||
Model Number 871s | ||
Calibrated RSCAL | ||
Image Enhancement Yes | ||
Visual Camera No | ||
Radiometric Video on Camera Yes | ||
Depth 95mm | ||
Spatial Resolution IFOV 3.4mrad | ||
Accuracy ±2 % | ||
Width 96mm | ||
Emissivity 0.01 to 1 | ||
IR/Visual Image Combination IR | ||
Image Storage Yes | ||
- COO (Country of Origin):
- DE
Testo 871s Thermal Imaging Camera, Bluetooth Connectivity, 4h Battery Life - 0560 8716
Features & Benefits
Applications
How accurate is this thermal imaging camera?
Related links
- Testo 865S 871s USB 2.0 Thermal Imaging Camera, 650 °C 240 x 180 pixel Detector Resolution
- Testo 865S 872s USB 2.0 Thermal Imaging Camera RSCAL
- Testo 865S 868s USB 2.0 Thermal Imaging Camera RSCAL
- Testo 865S 865s USB 2.0 Thermal Imaging Camera RSCAL
- Testo 883 USB 2.0 650 °C 320 x 240 Pixel Detector Resolution, RSCAL
- Testo 865S 872s USB 2.0 Thermal Imaging Camera, 650 °C 320 x 240 Pixel Detector Resolution
- Testo 865S 868s USB 2.0 Thermal Imaging Camera, 650 °C 160 x 120 pixel Detector Resolution
- Testo Thermal Imaging Camera RSCAL

