FLIR E8-XT WiFi + MR55 Thermal Imaging Camera with WiFi, -20 → +550 °C, -4 → 1022 °F, 320 x 240pixel
- RS Stock No.:
- 189-1588
- Mfr. Part No.:
- FLIR E8 XT WiFi + MR55
- Brand:
- FLIR
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 189-1588
- Mfr. Part No.:
- FLIR E8 XT WiFi + MR55
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Temperature Measurement Range | -20 → +550 °C, -4 → 1022 °F | |
| Detector Resolution | 320 x 240pixel | |
| Display Resolution | 320 x 240pixel | |
| Model Number | E8-XT WiFi + MR55 | |
| Thermal Sensitivity | <50mK | |
| Best Temperature Measurement Accuracy | ±2 %, ±2 °C (±3.6 °F) | |
| Focus Type | Focus-Free | |
| Refresh Rate | 9Hz | |
| Minimum Focus Distance | 0.5m | |
| Display Size | 3in | |
| Application | Building | |
| Horizontal Field of View | 45° | |
| Accuracy | ± 2 °C | |
| Minimum Focus | 0.5 m | |
| Spatial Resolution IFOV | 2.6mrad | |
| Model Number p | E8-XT | |
| Field of View | 45 x 34° | |
| Vertical Field of View | 34° | |
| Weight | 570g | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range -20 → +550 °C, -4 → 1022 °F | ||
Detector Resolution 320 x 240pixel | ||
Display Resolution 320 x 240pixel | ||
Model Number E8-XT WiFi + MR55 | ||
Thermal Sensitivity <50mK | ||
Best Temperature Measurement Accuracy ±2 %, ±2 °C (±3.6 °F) | ||
Focus Type Focus-Free | ||
Refresh Rate 9Hz | ||
Minimum Focus Distance 0.5m | ||
Display Size 3in | ||
Application Building | ||
Horizontal Field of View 45° | ||
Accuracy ± 2 °C | ||
Minimum Focus 0.5 m | ||
Spatial Resolution IFOV 2.6mrad | ||
Model Number p E8-XT | ||
Field of View 45 x 34° | ||
Vertical Field of View 34° | ||
Weight 570g | ||
- COO (Country of Origin):
- EE
FLIR Thermal Imaging Camera With Wifi, 3 in Display, Focus-Free - FLIR E8 XT WiFi + MR55
This thermal imaging camera from FLIR features high-resolution thermal imagery and the convenience of WiFi connectivity. Designed for building thermography applications, it offers precise temperature measurement accuracy and focus-free operation. It combines cutting-edge technology with user-friendly features, making it an essential tool for professionals in various industries.
Features & Benefits
• High-resolution thermal imaging for detailed temperature information in every pixel
• Focus-free design for easy operation and quick measurements
• Compact and rugged construction for reliable performance in harsh environments
• Wide field of view for comprehensive building applications
• Thermal sensitivity of 50 mK for detecting temperature differences with precision
• WiFi connectivity for seamless data transfer to PC and Mac devices
• Portable design with rechargeable Li-ion battery for on-the-go use
• Intuitive interface for effortless thermal, visual, or MSX mode selection
• Affordable pricing, making it the most cost-effective option in the market
• Focus-free design for easy operation and quick measurements
• Compact and rugged construction for reliable performance in harsh environments
• Wide field of view for comprehensive building applications
• Thermal sensitivity of 50 mK for detecting temperature differences with precision
• WiFi connectivity for seamless data transfer to PC and Mac devices
• Portable design with rechargeable Li-ion battery for on-the-go use
• Intuitive interface for effortless thermal, visual, or MSX mode selection
• Affordable pricing, making it the most cost-effective option in the market
Applications
• Building thermography
• HVAC system inspections
• Electrical equipment diagnostics
• Mechanical system analysis
• Fluid temperature monitoring
• HVAC system inspections
• Electrical equipment diagnostics
• Mechanical system analysis
• Fluid temperature monitoring
Can it be used for body temperature measurement?
The FLIR E8 XT WiFi is not suitable for body temperature measurement, as it is designed for building and industrial applications.
Will it work in extreme temperatures?
This thermal imaging camera can operate in a range of -15°C to +50°C, making it suitable for various environmental conditions.
Is the battery rechargeable?
Yes, it comes with a rechargeable Li-ion battery, providing approximately 4 hours of operating time.
Can it capture images in different colour palettes?
The camera offers options for selecting black and white, iron, and rainbow colour palettes for image enhancement.
How does it handle data transfer?
With USB Micro and WiFi interfaces, users can easily transfer data between the camera and external devices for analysis and storage.
Related links
- FLIR E8-XT WiFi + CM74 Thermal Imaging Camera with WiFi -4 → 1022 °F, 320 x 240pixel
- FLIR E6-XT WiFi + MR55 Thermal Imaging Camera with WiFi -4 → 1022 °F, 240 x 180pixel
- FLIR E8-XT WiFi Thermal Imaging Camera with WiFi 320 x 240pixel Detector Resolution With RS
- FLIR E8-XT WiFi Thermal Imaging Camera with WiFi 320 x 240pixel Detector Resolution
- FLIR E8 PRO Thermal Imaging Camera 320 x 240pixel Detector Resolution
- FLIR T530 Thermal Imaging Camera 320 x 240pixel Detector Resolution
- FLIR T530 Thermal Imaging Camera 320 x 240pixel Detector Resolution
- FLIR E75 Thermal Imaging Camera 320 x 240pixel Detector Resolution
